Need more?
| Quantity | Price |
|---|---|
| 1+ | $5.980 |
| 10+ | $3.930 |
| 25+ | $3.400 |
| 50+ | $3.090 |
| 100+ | $2.790 |
| 250+ | $2.490 |
| 500+ | $2.310 |
Product Information
Product Overview
ADM3488E is a low power data transceiver. It is suitable for full-duplex communication on multipoint bus transmission lines. It is designed for balanced data transmission. The device is full-duplex transceiver that share differential lines and have separate enable inputs for the driver and receiver. The devices have a 12Kohm receiver input impedance, which allows up to 32 transceivers on a bus. Because only one driver should be enabled at any time, the output of a disabled or powered-down driver is tristated to avoid overloading the bus. It is widely used in application such as power/energy metering, telecommunications, EMI-sensitive systems, industrial control, local area networks etc.
- Low power shutdown current
- Data rate is 0.25Mbps
- Upto 32 nodes on the bus, receiver open-circuit, fail-safe design
- Outputs high-Z when disabled or powered off
- Thermal shutdown and short-circuit protection
- Industry-standard 75176 pinout
- Supply voltage range from 3V to 3.6V
- Slew rate limited, pin count is 8
- Operating temperature range is –40°C to +85°C
- Package style is 8-lead standard small outline package (SOIC-N)
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
RS422 / RS485 Transceiver
1Receivers
1Drivers
Full Duplex
3V
3.6V
8Pins
±15 kV (HBM)
-40°C
-
-
ADM3488E
RS422 / RS485 Transceiver
RS422, RS485
1
250Kbps
NSOIC
NSOIC
32
Open
85°C
-
MSL 1 - Unlimited
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate