
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | ADM3232EARWZCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 60AK5218 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $3.990 |
| 3000+ | $2.160 |
| 6000+ | $2.120 |
| 12000+ | $2.070 |
| 18000+ | $2.030 |
| 30000+ | $1.990 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | ADM3232EARWZCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 60AK5218 |
| Technical Datasheet | |
| IC Type | RS232 Transceiver |
| Device Type | RS232 Transceiver |
| IC Interface Type | RS232 |
| No. of Receivers | 2Receivers |
| No. of Transmitters | 2 |
| No. of Drivers | 2Drivers |
| Communication Mode | Full Duplex |
| Data Rate Max | 460Kbps |
| Supply Voltage Min | 3V |
| Supply Voltage Max | 5.5V |
| Driver Case Style | WSOIC |
| IC Case / Package | WSOIC |
| No. of Pins | 16Pins |
| No. of Nodes | - |
| ESD Protection | ±8 kV (Contact), ±15 kV (Air Gap), ±15 kV (HBM) |
| Fail Safe | - |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | - |
| Qualification | - |
| Automotive Qualification Standard | - |
| MSL | MSL 1 - Unlimited |
| IC Generic Number | ADM3232E |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
ADM3232E is a high speed, 2-channel RS-232/V.28 interface device that operates from a single 3.3V power supply. Low power consumption makes it ideal for battery-powered portable instruments. RS-232 (TxOUT and RxIN) inputs and outputs are protected against electrostatic discharges (upto ±15kV ESD protection). This ensures compliance with IEC 1000-4-2 requirements. It is widely used in application such as general-purpose RS-232 data link, portable instruments, handsets industrial/telecom diagnostic ports etc.
- Data rate is 460kbps
- Meets EIA-232E specifications
- 0.1μF charge pump capacitors
- Contact discharge is ±8KV
- Air gap discharge is ±15kV
- Operating voltage range is 3.3V
- VCC power supply current is 1.3mA
- Operating temperature is –40°C to +85°C, package style is 16-lead SOIC-W
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| IC Type | RS232 Transceiver |
|---|---|
| IC Interface Type | RS232 |
| No. of Transmitters | 2 |
| Communication Mode | Full Duplex |
| Supply Voltage Min | 3V |
| Driver Case Style | WSOIC |
| No. of Pins | 16Pins |
| ESD Protection | ±8 kV (Contact), ±15 kV (Air Gap), ±15 kV (HBM) |
| Operating Temperature Min | -40°C |
| Product Range | - |
| Automotive Qualification Standard | - |
| IC Generic Number | ADM3232E |
| Device Type | RS232 Transceiver |
|---|---|
| No. of Receivers | 2Receivers |
| No. of Drivers | 2Drivers |
| Data Rate Max | 460Kbps |
| Supply Voltage Max | 5.5V |
| IC Case / Package | WSOIC |
| No. of Nodes | - |
| Fail Safe | - |
| Operating Temperature Max | 85°C |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
