ADM3070EARZ
Transceiver, RS422 / RS485, 1 Driver, 1 Receiver, 2.97 V to 3.63 V, NSOIC-14, -40 °C to 85 °C

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | ADM3070EARZCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 49AK8545 |
| Your Part Number | |
| Technical Datasheet |
560 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | $6.630 |
| 10+ | $5.100 |
| 25+ | $4.880 |
| 50+ | $4.670 |
| 100+ | $4.450 |
| 250+ | $4.260 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | ADM3070EARZCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 49AK8545 |
| Technical Datasheet | |
| IC Type | RS422 / RS485 Transceiver |
| Device Type | RS422 / RS485 Transceiver |
| IC Interface Type | RS422, RS485 |
| No. of Receivers | 1Receivers |
| No. of Drivers | 1Drivers |
| No. of Transmitters | 1 |
| Communication Mode | Full Duplex |
| Data Rate Max | 250Kbps |
| Supply Voltage Min | 3V |
| Supply Voltage Max | 3.6V |
| Driver Case Style | NSOIC |
| IC Case / Package | NSOIC |
| No. of Pins | 14Pins |
| No. of Nodes | 256 |
| ESD Protection | ±15 kV (HBM) |
| Fail Safe | Idle, Open, Short |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | - |
| Qualification | - |
| Automotive Qualification Standard | - |
| MSL | MSL 1 - Unlimited |
| IC Generic Number | ADM3070E |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
ADM3070E is 3.3V, low power data transceiver with ±15KV ESD protection suitable for full- and half-duplex communication on multipoint bus transmission lines. It is designed for balanced data transmission and it is comply with TIA/EIA standards: RS-485 and RS-422. The device has a ⅛ unit load receiver input impedance, which allows up to 256 transceivers on a bus. Because only one driver should be enabled at any time, the output of a disabled or powered down driver is tristated to avoid overloading the bus. The receiver inputs have a true fail-safe feature, which eliminates the need for external bias resistors and ensures a logic high output level when the inputs are open or shorted. This guarantees that the receiver outputs are in a known state before communication begins and when communication ceases. Applications includes power/energy metering, industrial control, lighting systems, telecommunications, security systems and instrumentation.
- TIA/EIA RS-485/RS-422 compliant
- ±15KV ESD protection on RS-485 input/output pins
- True fail-safe receiver inputs
- Hot-swap input structure on DE and active-low RE pins
- Outputs high-Z when disabled or powered off
- Common-mode input range from -7V to +12V, thermal shutdown and short-circuit protection
- Full duplex communication, 0.25Mbps data rate, slew rate limited
- Driver/receiver enable, low power shutdown, 256 nodes on bus
- 14-lead standard small outline package (SOIC-N)
- Operating temperature range from -40°C to +85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| IC Type | RS422 / RS485 Transceiver |
|---|---|
| IC Interface Type | RS422, RS485 |
| No. of Drivers | 1Drivers |
| Communication Mode | Full Duplex |
| Supply Voltage Min | 3V |
| Driver Case Style | NSOIC |
| No. of Pins | 14Pins |
| ESD Protection | ±15 kV (HBM) |
| Operating Temperature Min | -40°C |
| Product Range | - |
| Automotive Qualification Standard | - |
| IC Generic Number | ADM3070E |
| Device Type | RS422 / RS485 Transceiver |
|---|---|
| No. of Receivers | 1Receivers |
| No. of Transmitters | 1 |
| Data Rate Max | 250Kbps |
| Supply Voltage Max | 3.6V |
| IC Case / Package | NSOIC |
| No. of Nodes | 256 |
| Fail Safe | Idle, Open, Short |
| Operating Temperature Max | 85°C |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
