| Quantity | Price |
|---|---|
| 1+ | $18.430 |
| 10+ | $12.990 |
| 25+ | $11.880 |
| 94+ | $10.770 |
| 141+ | $10.490 |
| 282+ | $10.210 |
Product Information
Product Overview
ADM2795E is a 5KV rms signal isolated RS-485 transceiver that features up to ±42V of AC/DC peak bus overvoltage fault protection on the RS-485 bus pins. The device integrates Analog Devices, Inc., icoupler® technology to combine a 3-channel isolator, RS-485 transceiver, and IEC electromagnetic compatibility (EMC) transient protection in a single package. This RS-485/RS-422 transceiver that integrates IEC 61000-4-5 level 4 surge protection, allowing up to ±4KV protection on the RS-485 bus pins (A and B). The device has IEC 61000-4-4 level 4 EFT protection up to ±2KV and IEC 61000-4-2 level 4 ESD protection on the bus pins, allowing this device to withstand up to ±15KV on the transceiver interface pins without latching up. Typical applications are heating, ventilation, and air conditioning (HVAC) networks, industrial field buses, building automation, utility networks.
- Fully TIA/EIA RS-485/RS-422 compliant when operated over a 3 V to 5.5 V VDD2 power supply
- IEC 61000-4-6 conducted radio frequency (RF) immunity (10V/m rms)
- Robust noise immunity (tested to the IEC 62132-4 standard)
- Passes EN55022 class B radiated emissions by 6dBµV/m margin
- Receiver short-circuit, open-circuit, and floating input fail-safe
- Supports 256 bus nodes (96Kohm receiver input impedance)
- Glitch free power-up/power-down (hot swap)
- 16-lead standard small outline package [SOIC-W]
- Temperature rating range from -40°C to +125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
RS422 / RS485 Transceiver
RS422, RS485
1Drivers
Half Duplex
1.7V
WSOIC
16Pins
±8 kV (Contact), ±15 kV (Air Gap), ±4 kV (HBM)
-40°C
-
-
ADM2795E
Isolated RS422 / RS485 Transceiver
1Receivers
1
2.5Mbps
5.5V
WSOIC
256
Open, Short
125°C
-
MSL 3 - 168 hours
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate