
Need more?
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $19.320 | $8.970 |
| 10+ | $15.390 | $8.970 |
| 25+ | $14.720 | $8.970 |
| 74+ | $14.060 | $8.970 |
| 111+ | $13.660 | $8.970 |
| 259+ | $13.260 | $8.970 |
| 518+ | $12.790 | $8.970 |
Product Information
Product Overview
ADM2687E is a 5KV rms signal and power isolated RS-485 transceiver with ±15KV ESD protection suitable for high speed communication on multipoint transmission lines. This includes an integrated 5KV rms isolated DC to DC power supply that eliminates the need for an external DC to DC isolation block. It integrates Analog Devices, Inc., icoupler® technology to combine a 3-channel isolator, a three-state differential line driver, a differential input receiver, and Analog Devices iso Power® DC to DC converter into a single package. This has current limiting and thermal shutdown features to protect against output short circuits and situations where bus contention may cause excessive power dissipation. Safety and regulatory approvals are UL recognition 5000V rms for 1 minute per UL 1577, VDE certificates of conformity DIN V VDE V 0884-10 (VDE V 0884-10): 2006-12. Typical applications are isolated RS-485/RS-422 interfaces, industrial field networks, multipoint data transmission systems.
- Designed for balanced transmission lines and comply with ANSI/TIA/EIA-485-A-98 and ISO 8482:1987€
- Connect up to 256 nodes on one bus, open- and short-circuit, fail-safe receiver inputs
- Supply current is 90mA typ (VCC=3.3V, 100 ohm load between Y and Z, data rate ≤ 500Kbps)
- Isolated supply voltage is 3.3V typ (3.0 ≤ VCC ≤ 5.5V)
- Short-circuit output current is 200mA (3.0 ≤ VCC ≤ 5.5V)
- Common-mode transient immunity is 25KV/µs (VCM=1KV, transient magnitude=800V, 3.0 ≤ VCC ≤ 5.5V)
- Maximum data rate is 500Kbps (TA=−40°C to +85°C)
- 16-lead SOIC-IC package
- Temperature rating range from −40°C to +85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Isolated RS485 / RS422 Transceiver
3 Channel
510ns
Half Duplex, Full Duplex
500Kbps
5.5V
16Pins
±15 kV (HBM)
-40°C
-
-
No SVHC (04-Feb-2026)
3Channels
1Receivers
1
SOIC
3V
WSOIC
256
Open, Short
85°C
-
MSL 1 - Unlimited
Technical Docs (3)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
