Need more?
| Quantity | Price |
|---|---|
| 1+ | $3.130 |
| 10+ | $1.990 |
| 25+ | $1.690 |
| 50+ | $1.520 |
| 100+ | $1.350 |
| 250+ | $1.180 |
| 500+ | $1.080 |
| 1000+ | $0.996 |
Product Information
Product Overview
ADM1811 is a microprocessor reset circuit is used in any application where an electronic system needs to be reset when a voltage increases above or below a predetermined value. Because of the reset delay time incorporated into this series, these devices provide a safe startup for electronic systems. Before a system initializes, the power supply must stabilize. Using this series ensures that there are typically 150ms for the power supply to stabilize before the system resets and safe system initialization begins. Typical applications are microprocessor systems, computers, controllers, intelligent instruments, automotive systems.
- Reliable low cost voltage monitor with reset output
- Initialization of microprocessor systems with added safety
- Supply voltage range from 1 to 5.5V (TA=0°C to 105°C, VCC=full operating range)
- Supply current is 9µA typical (VCC=5.5V, VCC <gt/> VTH, no load, TA=−40°C to +105°C)
- Output capacitance is 10pF
- Reset active time is 250ms maximum (VCC=full operating range, TA=−40°C to +105°C)
- Trip point is 4.62V
- RT-3 (SOT-23) package
- Temperature rating range from -40°C to +105°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
-
4.62V
1V
Active-Low, Open-Drain
3Pins
150ms
105°C
-
No SVHC (25-Jun-2025)
SOT-23
-
1Monitors
5.5V
SOT-23
Surface Mount
-40°C
-
MSL 1 - Unlimited
-
4.62V
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate