
Need more?
| Quantity | Price |
|---|---|
| 1+ | $4.470 |
| 10+ | $3.400 |
| 25+ | $2.830 |
| 50+ | $2.770 |
| 196+ | $2.710 |
Product Information
Product Overview
ADM1490E is a RS-485 transceiver with ±8kV ESD protection and are suitable for high speed, full duplex communication on multipoint transmission lines. It is designed for balanced transmission lines and comply with TIA/EIA-485-A-98. This device have a 12Kohm receiver input impedance for unit load RS-485 operation, allowing upto 32 nodes on the bus. The differential transmitter outputs and receiver inputs feature electrostatic discharge circuitry that provides protection to ±8kV using the human body model (HBM). The receiver of the device contains a fail-safe feature that results in a logic high output state if the inputs are unconnected (floating). It is widely used in application such as RS-485/RS-422 interfaces, industrial field networks, high data rate motor control, multipoint data transmission systems, single-ended-to-differential signal conversion etc.
- 16Mbps data rate, RS-485/RS-422 full-duplex transceiver for high speed motor control applications
- Open circuit fail-safe, suitable for 5V power supply applications
- Thermal shutdown protection
- Propagation delay (driver) is 11ns at (RL = 54ohm, CL = 100pF)
- Input voltage hysteresis is (receiver) is 30mV at (4.75V ≤ VCC ≤ 5.25V)
- Common-mode output voltage (driver) is 3.0V at (RL = 54ohm or 100 ohm)
- Operating temperature range is −40°C to +85°C
- Package style is 8-lead standard small outline package, narrow body [SOIC-N]
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
RS422 / RS485 Transceiver
1Receivers
1
Full Duplex
4.75V
5.25V
8Pins
±8 kV (HBM)
-40°C
-
-
ADM1490E
RS422 / RS485 Transceiver
RS422, RS485
1Drivers
16Mbps
NSOIC
NSOIC
32
Open
85°C
-
MSL 1 - Unlimited
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
