Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoADM1270ARQZ-R7Copy
Newark Part No.62AK1357
Your Part Number
366 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $5.790 |
| 10+ | $4.440 |
| 25+ | $4.080 |
| 50+ | $3.900 |
| 100+ | $3.720 |
| 250+ | $3.680 |
| 500+ | $3.570 |
| 1000+ | $3.460 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$5.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADM1270ARQZ-R7Copy
Newark Part No.62AK1357
Technical Datasheet
No. of Channels1Channels
Supply Voltage Min4V
Supply Voltage Max60V
IC Case / PackageQSOP
No. of Pins16Pins
Power SwitchFET
IC MountingSurface Mount
IC FunctionHigh Voltage Input Protection Device
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Channels
1Channels
Supply Voltage Max
60V
No. of Pins
16Pins
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Supply Voltage Min
4V
IC Case / Package
QSOP
Power Switch
FET
IC Function
High Voltage Input Protection Device
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
