Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoADL6332-EVALZA
Newark Part No.18AM1547
Your Part Number
Technical Datasheet
7 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1,160.360 |
Price for:Each
Minimum: 1
Multiple: 1
$1,160.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADL6332-EVALZA
Newark Part No.18AM1547
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberADL6332
Kit Application TypeAmplifier
Application Sub TypeVariable Gain Amplifier
Kit ContentsEvaluation Board ADL6332
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
ADL6332-EVALZA is an evaluation board that allows the manual control of the ADL6332 through the USB port on a Microsoft® Windows® PC through an SDP-S interface board. The ADL6332-EVALZA connect to the SDP-S controller board for quick evaluation of the ADL6332. The ADL6332-EVALZA is configured over a USB from a panel within the ACE software, which can be downloaded from the ACE website. When the ACE software installations are complete, install the evaluation board ACE plugins provided with the evaluation package to the hard drive of the PC.
- Full featured evaluation board
- Single-supply operation
- Easy to use interface with analysis, control, evaluation (ACE) software
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Amplifier
Kit Contents
Evaluation Board ADL6332
SVHC
No SVHC (25-Jun-2025)
Silicon Core Number
ADL6332
Application Sub Type
Variable Gain Amplifier
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:5A991G
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate