Need more?
| Quantity | Price |
|---|---|
| 1+ | $145.120 |
Product Information
Product Overview
ADL5906-EVALZ is an ADL5906 fully populated, 4-layer, FR4-based evaluation board. For normal operation, it requires a 5V/100mA power supply. The 5V power supply must be connected to the VPOS and GND test loops. The RF input signal is applied to the SMA connector (RFIN). The output voltage is available on the SMA connector (VOUT1) or on the test loop (VOUT). The ADL5906 is a 10MHz to 10GHz 67dB TruPwr detector. The ADL5906 is a true rms responding power detector that has a 67dB measurement range when driven with a single-ended 50 ohm source. The easy to use input makes the ADL5906 frequency versatile by eliminating the need for a balun or any other form of external input tuning for operation up to 10GHz.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Evaluation Board
ADL5906
RF Power Detector
-
Analog Devices
True RMS Power Detector
Evaluation Board ADL5906
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate