Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Available
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADL5610-EVALZ
Newark Part No.49AK8472
Technical Datasheet
Silicon ManufacturerAnalog Devices
Board TypeEvaluation Board
Silicon Core NumberADL5610ARKZ
IC FunctionRF/IF Gain Block Amplifier
Application Sub TypeRF/IF Gain Block Amplifier
Kit ContentsEvaluation Board ADL5610ARKZ
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
ADL5610-EVALZ is an ADL5610 single-ended RF/IF gain block amplifier evaluation board. It is a fully populated, 4-layer, FR4-based evaluation board. For normal operation it requires a single 5V/200mA power supply. The 5V power supply should be connected to the test loops labelled VCC and GND. The RF input is applied to the SMA connector labelled RFIN. The RF output is available at the SMA connector labelled RFOUT.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
Silicon Core Number
ADL5610ARKZ
Application Sub Type
RF/IF Gain Block Amplifier
Product Range
-
Board Type
Evaluation Board
IC Function
RF/IF Gain Block Amplifier
Kit Contents
Evaluation Board ADL5610ARKZ
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
