
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | ADL5602ARKZ-R7Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | Re-Reel51AK5780RL Cut Tape51AK5780 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $6.300 | $6.30 |
| Total Price | $6.30 | ||
| Quantity | Price |
|---|---|
| 1+ | $6.300 |
| 25+ | $5.160 |
| 50+ | $4.960 |
| 100+ | $4.760 |
| 250+ | $4.520 |
| 500+ | $4.350 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | ADL5602ARKZ-R7Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | Re-Reel51AK5780RL Cut Tape51AK5780 |
| Technical Datasheet | |
| Frequency Min | 50MHz |
| Frequency Max | 4GHz |
| No. of Channels | 1Channels |
| Gain | 18.5dB |
| Frequency Response RF Min | 50MHz |
| Noise Figure Typ | 4.2dB |
| Frequency Response RF Min | 50MHz |
| RF IC Case Style | SOT-89 |
| Frequency Response RF Max | 4GHz |
| Frequency Response RF Max | 4GHz |
| Gain Typ | 18.5dB |
| Gain Typ | 18.5dB |
| Third Order Output Intercept Point OIP3 Typ | 42dBm |
| Supply Voltage Min | 4.5V |
| Supply Voltage Max | 5.5V |
| IC Case / Package | SOT-89 |
| No. of Pins | 3Pins |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
ADL5602 is a RF/IF gain block. It is a broadband 20dB linear amplifier that operates at frequencies up to 4GHz. The device can be used in a wide variety of cellular, CATV, military, and instrumentation equipment. This provides the highest dynamic range available from an internally matched gain block. This is accomplished by providing extremely low noise figures and very high OIP3 specifications simultaneously, across the entire 4GHz frequency range. It provides a gain of 20dB, which is stable over frequency, temperature, power supply, and from device to device. The device is internally matched to 50 ohm at the input and output, making the ADL5602 very easy to implement in a wide variety of applications. Only input/output ac coupling capacitors, power supply decoupling capacitors, and an external inductor are required for operation.
- Operation from 50MHz to 4.0GHz
- Highest dynamic range gain block
- Integrated bias control circuit
- Output 1dB compression point (P1dB) is 18.0dBm (typ, 50MHz, VCC = 5V and TA = 25°C)
- Output third-order intercept is 27.5dBm (typ, Δf = 1MHz, output power (POUT) = 0dBm per tone)
- Supply voltage (VCC) range from 4.5 to 5.5V (VCC = 5V and TA = 25°C)
- Supply current is 89mA (typ, VCC = 5V and TA = 25°C)
- Gain is 19.5dB at frequency = 2000MHz
- Power dissipation is 0.45W (typ, VCC = 5V, TA = 25°C)
- 3-lead SOT-89 package, temperature range from -40°C to +85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| Frequency Min | 50MHz |
|---|---|
| No. of Channels | 1Channels |
| Frequency Response RF Min | 50MHz |
| Frequency Response RF Min | 50MHz |
| Frequency Response RF Max | 4GHz |
| Gain Typ | 18.5dB |
| Third Order Output Intercept Point OIP3 Typ | 42dBm |
| Supply Voltage Max | 5.5V |
| No. of Pins | 3Pins |
| Operating Temperature Max | 85°C |
| MSL | MSL 1 - Unlimited |
| Frequency Max | 4GHz |
|---|---|
| Gain | 18.5dB |
| Noise Figure Typ | 4.2dB |
| RF IC Case Style | SOT-89 |
| Frequency Response RF Max | 4GHz |
| Gain Typ | 18.5dB |
| Supply Voltage Min | 4.5V |
| IC Case / Package | SOT-89 |
| Operating Temperature Min | -40°C |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
