ADL5350ACPZ-R7
Y-Mixer, 1 Channel, 750 MHz to 4 GHz, 2.7 V to 3.5 V Supply, -40 to 85 Deg C, LFCSP-EP-8

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | ADL5350ACPZ-R7Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | Re-Reel49AK8455RL Cut Tape49AK8455 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $8.740 | $8.74 |
| Total Price | $8.74 | ||
| Quantity | Price |
|---|---|
| 1+ | $8.740 |
| 25+ | $6.300 |
| 50+ | $6.030 |
| 100+ | $5.760 |
| 250+ | $5.690 |
| 500+ | $5.580 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | ADL5350ACPZ-R7Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | Re-Reel49AK8455RL Cut Tape49AK8455 |
| Technical Datasheet | |
| Frequency Min | 750MHz |
| Frequency Max | 4GHz |
| Frequency Response RF Min | 1MHz |
| Frequency Response RF Max | 4GHz |
| Supply Voltage Min | 2.7V |
| Supply Voltage Max | 3.5V |
| RF IC Case Style | LFCSP-EP |
| Frequency Response LO Min | 500MHz |
| Frequency Response LO Max | 4GHz |
| Frequency Response IF Min | 1MHz |
| Frequency Response IF Max | 4GHz |
| Conversion Gain | - |
| Third Order Intercept Point IIP3 Typ | 25dBm |
| IC Case / Package | LFCSP-EP |
| No. of Pins | 8Pins |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
ADL5350 is a high linearity, up-and-down converting mixer capable of operating over a broad input frequency range. It is well suited for demanding cellular base station mixer designs that require high sensitivity and effective blocker immunity. Based on a GaAs pHEMT, single-ended mixer architecture, this device provides excellent input linearity and a low noise figure without the need for a high power level LO drive. The high input linearity of the device makes the device an excellent mixer for communications systems that require high blocker immunity, such as GSM 850MHz/900MHz and 800MHz CDMA2000. At 2GHz, a slightly greater supply current is required to obtain similar performance. The single-ended broadband RF/IF port allows the device to be customized for a desired band of operation using simple external filter networks. It is used in application such as cellular base stations, point-to-point radio links, RF instrumentation etc.
- Broadband radio frequency (RF), intermediate frequency (IF), and local oscillator (LO) ports
- Conversion loss is 6.8dB typ at (fRF = 1950MHz, fLO = 1760MHz, fIF = 190MHz)
- SSB noise figure is 6.5dB typ at (fRF = 1950MHz, fLO = 1760MHz, fIF = 190MHz)
- Input third-order intercept is 25dBm typ at (fRF1 = 849MHz, fRF2 = 850MHz)
- Input 1dB compression point is 19.8dBm typ at (fRF = 820MHz, fLO = 750MHz, fIF = 70MHz)
- Low LO drive level, single-ended design: no need for baluns
- Single-supply operation is 3V
- Supply current is 16.5mA typ at (LO power = 4dBm)
- Operating temperature is -40°C to +85°C
- Package style is 8-lead lead frame chip scale [LFCSP]
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| Frequency Min | 750MHz |
|---|---|
| Frequency Response RF Min | 1MHz |
| Supply Voltage Min | 2.7V |
| RF IC Case Style | LFCSP-EP |
| Frequency Response LO Max | 4GHz |
| Frequency Response IF Max | 4GHz |
| Third Order Intercept Point IIP3 Typ | 25dBm |
| No. of Pins | 8Pins |
| Operating Temperature Max | 85°C |
| MSL | MSL 1 - Unlimited |
| Frequency Max | 4GHz |
|---|---|
| Frequency Response RF Max | 4GHz |
| Supply Voltage Max | 3.5V |
| Frequency Response LO Min | 500MHz |
| Frequency Response IF Min | 1MHz |
| Conversion Gain | - |
| IC Case / Package | LFCSP-EP |
| Operating Temperature Min | -40°C |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | 5A991B |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
