Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoADIS16IMU1/PCBZCopy
Manufacturer Standard Lead Time41 weeks
Newark Part No.49AK8419
Your Part Number
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $102.120 |
Price for:Each
Minimum: 1
Multiple: 1
$102.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADIS16IMU1/PCBZCopy
Manufacturer Standard Lead Time41 weeks
Newark Part No.49AK8419
Technical Datasheet
Accessory TypeIMU Breakout Board
For Use WithAnalog Devices ADIS1613x, ADIS16375, ADIS1648x, ADIS1649x, ADIS1636x IMU and Gyroscope Products
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
ADIS16IMU1/PCBZ is a breakout board for the ADIS1613x, ADIS1637x, ADIS1648x and ADIS1649x IMU products. It provides a series of tapped M2x0.4mm machine screw holes to support direct-mounting with several different package styles, along with a 16-pin, dual-row, 2mm connect interface that supports simple connection with remote processor boards, using up to 12inch of a 1mm ribbon cable.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Accessory Type
IMU Breakout Board
Product Range
-
For Use With
Analog Devices ADIS1613x, ADIS16375, ADIS1648x, ADIS1649x, ADIS1636x IMU and Gyroscope Products
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:7A994
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
