Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoADIS16488BMLZ
Newark Part No.60AK5037
Technical Datasheet
8 In Stock
Need more?
3 Delivery in 1-3 Business Days(US stock)
5 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $2,669.840 |
Price for:Each
Minimum: 1
Multiple: 1
$2,669.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADIS16488BMLZ
Newark Part No.60AK5037
Technical Datasheet
Sensor TypeAccelerometer, Gyroscope, Magnetometer
MEMS Module FunctionTri-Axis Gyroscope, Tri-Axis Accelerometer, Tri-Axis Magnetometer, Single Axis Barometer
MEMS Module FunctionTri-Axis Gyroscope, Tri-Axis Accelerometer, Tri-Axis Magnetometer, Single Axis Barometer
Sensing AxisX, Y, Z
Supply Voltage Min3V
Sensor Case StyleModule
Supply Voltage Max3.6V
Sensor Case / PackageModule
No. of Pins24Pins
Sensing Range - Accelerometer± 18g
Sensing Range - Gyroscope± 450°/s
Temperature Sensing Range+5°C to +100°C
Output InterfaceSPI
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Sensor Type
Accelerometer, Gyroscope, Magnetometer
MEMS Module Function
Tri-Axis Gyroscope, Tri-Axis Accelerometer, Tri-Axis Magnetometer, Single Axis Barometer
Supply Voltage Min
3V
Supply Voltage Max
3.6V
No. of Pins
24Pins
Sensing Range - Gyroscope
± 450°/s
Output Interface
SPI
Operating Temperature Max
105°C
MSL
MSL 3 - 168 hours
MEMS Module Function
Tri-Axis Gyroscope, Tri-Axis Accelerometer, Tri-Axis Magnetometer, Single Axis Barometer
Sensing Axis
X, Y, Z
Sensor Case Style
Module
Sensor Case / Package
Module
Sensing Range - Accelerometer
± 18g
Temperature Sensing Range
+5°C to +100°C
Operating Temperature Min
-55°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:7A994
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate