Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoADIS16260BCCZCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.18AR4408
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $140.300 |
| 5+ | $130.710 |
| 10+ | $127.130 |
| 25+ | $122.860 |
| 50+ | $119.930 |
| 100+ | $117.530 |
Price for:Each
Minimum: 1
Multiple: 1
$140.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADIS16260BCCZCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.18AR4408
Technical Datasheet
Sensing AxisX, Y, Z
Sensing Range± 80°/s, ± 160°/s, ± 320°/s
Supply Voltage Min4.75V
Supply Voltage Max5.25V
Sensor Case / PackageLGA
No. of Pins20Pins
Output InterfaceSPI
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensing Axis
X, Y, Z
Supply Voltage Min
4.75V
Sensor Case / Package
LGA
Output Interface
SPI
Operating Temperature Max
105°C
Qualification
-
Sensing Range
± 80°/s, ± 160°/s, ± 320°/s
Supply Voltage Max
5.25V
No. of Pins
20Pins
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
US ECCN:7A994
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
