
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $6.670 | $6.67 |
| Total Price | $6.67 | ||
| Quantity | Price |
|---|---|
| 1+ | $6.670 |
| 25+ | $4.740 |
| 50+ | $4.530 |
| 100+ | $4.310 |
| 250+ | $4.110 |
| 500+ | $3.950 |
| 1000+ | $3.870 |
| 2500+ | $3.830 |
Product Information
Product Overview
ADG774A is a monolithic CMOS device comprising four 2:1 multiplexer/demultiplexers with high impedance outputs. The CMOS process provides low power dissipation yet offers high switching speed and low on resistance. The on resistance variation is typically less than 0.5 ohm over the input signal range. The bandwidth of the device is typically 400MHz and this, coupled with low distortion (typically 0.3%), makes the part suitable for switching of high speed data signals. The on resistance profile is very flat over the full analog input range ensuring excellent linearity and low distortion. CMOS construction ensures ultralow power dissipation.
- Bandwidth -3dB is 400MHz typical at (RL = 50 ohm, VDD = 5V ± 10%)
- On resistance is 2.2 ohm typical at (VD = 0V to 1V, IS = -10mA)
- On resistance flatness is 0.3 ohm typical at (VD = 0V to 1V, IS = -10mA)
- Distortion is 0.3% typical at (RL = 100 ohm, VDD = 5V ± 10%)
- Low quiescent supply current is 1nA typical
- TTL-/CMOS-compatible
- Fast switching time tON is 6ns typical, tOFF is 3ns typical
- Charge injection is 6pC typical at (CL = 1nF, VD = 0V to 1V, IS = -10mA)
- Operating temperature is -40°C to +85°C
- Package style is 16-lead LFCSP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analogue Multiplexer
2.7V to 3.3V, 4.5V to 5.5V
LFCSP-EP
4Channels
6ohm
2:1
Surface Mount
85°C
-
No SVHC (04-Feb-2026)
Single Supply
2.7V to 3.3V, 4.5V to 5.5V
16Pins
2.2ohm
-
-
-40°C
-
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
