
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.940 | $2.94 |
| Total Price | $2.94 | ||
| Quantity | Price |
|---|---|
| 1+ | $2.940 |
| 25+ | $2.010 |
| 50+ | $1.910 |
| 100+ | $1.810 |
| 250+ | $1.710 |
| 500+ | $1.680 |
| 1000+ | $1.650 |
| 2500+ | $1.610 |
Product Information
Product Overview
ADG772 is a low voltage CMOS device that contains two independently selectable single-pole, double throw (SPDT) switches. It is designed as a general-purpose switch and can be used for routing both USB 1.1 and USB 2.0 signals. This device offers a data rate of 1260Mbps, making the device suitable for high frequency data switching. Each switch conducts equally well in both directions when on and has an input signal range that extends to the supplies. This device exhibits break-before-make switching action. It is widely used in application such as USB 2.0 signal switching circuits, cellular phones, PDAs, MP3 players, battery-powered systems, headphone switching, audio and video signal routing, communications systems etc.
- Single-supply operation is 2.7V to 3.6V
- RoHS compliant
- On-resistance is 6.7ohm typical at (VDD = 2.7V, VS = 0V to VDD, IDS = 10mA)
- Propagation delay is 250ps typical at (RL = 50 ohm, CL = 35pF)
- Charge injection is 0.5pC typical at (VD = 1.25V, RS = 0 ohm, CL = 1nF)
- Channel-to-channel crosstalk is -90dB typical
- 630MHz typical -3dB bandwidth at (RL = 50 ohm, CL = 5pF)
- Operating temperature is -40°C to +85°C
- Package style is 12-lead lead frame chip scale [LFCSP]
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analogue Multiplexer/Demultiplexer
2.7V to 3.6V
LFCSP-EP
2Channels
-
2:1
Surface Mount
85°C
-
No SVHC (04-Feb-2026)
Single Supply
2.7V to 3.6V
12Pins
6.7ohm
SPDT
-
-40°C
-
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
