Need more?
| Quantity | Price |
|---|---|
| 1+ | $4.080 |
| 10+ | $2.630 |
| 25+ | $2.250 |
| 50+ | $2.030 |
| 100+ | $1.810 |
| 250+ | $1.610 |
| 500+ | $1.470 |
| 1000+ | $1.370 |
Product Information
Product Overview
ADG741 is a monolithic CMOS SPST switch. This switch is designed using an advanced submicron process that provides low power dissipation, yet offers high switching speed, low resistance, and low leakage currents. In addition, -3dB bandwidths of greater than 200MHz can be achieved. This can operate from a single 1.8V to 5.5V supply, making ideal for use in battery-powered instruments and with Analog Devices’ new generation of DACs and ADCs. Application includes battery-powered systems, communication systems, sample-and-hold systems, audio signal routing video switching, mechanical reed relay replacement.
- Typical power consumption (<lt/>0.01µW)
- TTL-/CMOS-compatible
- Low on resistance flatness
- Rail-to-rail operation
- Typical on resistance (RON) is 2ohm (25°C, VS=0V to VDD, IS=−10mA)
- Typical charge injection is 5pC (VS=2V, RS=0 ohm, CL=1nF, 25°C)
- Operating temperature rating range from -40 to +85°C
- 6-lead SC70 package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analogue Switch
1.8V to 5.5V
SC-70
1Channels
5ohm
-
Surface Mount
85°C
-
No SVHC (04-Feb-2026)
Single Supply
1.8V to 5.5V
6Pins
2ohm
SPST - NC
-
-40°C
-
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate