
Need more?
| Quantity | Price |
|---|---|
| 1+ | $4.610 |
| 10+ | $3.500 |
| 25+ | $2.930 |
| 50+ | $2.930 |
| 192+ | $2.910 |
Product Information
Product Overview
ADG733 is a low voltage, CMOS device comprising three independently selectable SPDT (single pole, double throw) switches. Low power consumption and operating supply range of 1.8V to 5.5V and dual ±2.5V make the device ideal for battery powered, portable instruments. This 2–1 multiplexers/SPDT switches are designed on an enhanced submicron process that provides low power dissipation yet gives high switching speed, very low on resistance, high signal bandwidths, and low leakage currents. On resistance is in the region of a few ohms, is closely matched between switches, and is very flat over the full signal range. These parts can operate equally well in either direction and have an input signal range that extends to the supplies. It is widely used in application such as data acquisition systems, communication systems, relay replacement, audio and video switching, battery powered systems etc.
- Low power consumption, TTL/CMOS compatible inputs
- On resistance is 2.5 ohm typ
- On resistance flatness is 0.5 ohm typ
- Leakage current is 100pA
- Switching time tON is 28ns, tOFF is 9ns
- Channel-to-channel crosstalk is –67dB typ at (RL = 50 ohm, CL = 5pF, f = 1MHz)
- –3dB bandwidth is 160MHz typ at (RL = 50 ohm, CL = 5pF)
- Operating temperature is −40°C to +85°C
- Packaging style is 16-lead thin shrink small outline package [TSSOP]
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analogue Switch
1.8V to 5.5V, ± 2.25V to ± 2.75V
TSSOP
3Channels
11ohm
-
Surface Mount
85°C
-
No SVHC (04-Feb-2026)
Single & Dual Supply
1.8V to 5.5V, ± 2.25V to ± 2.75V
16Pins
6ohm
SPDT
Parallel
-40°C
-
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
