
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | ADG732BCPZCopy |
| Manufacturer Standard Lead Time | 19 weeks |
| Newark Part No. | 60AK4969 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $17.080 |
| 10+ | $13.550 |
| 25+ | $13.000 |
| 50+ | $12.440 |
| 100+ | $11.890 |
| 250+ | $11.490 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | ADG732BCPZCopy |
| Manufacturer Standard Lead Time | 19 weeks |
| Newark Part No. | 60AK4969 |
| Technical Datasheet | |
| IC Function | Analogue Multiplexer |
| Power Supply Type | Single & Dual Supply |
| Supply Voltage Range | 1.8V to 5.5V, ± 2.25V to ± 2.75V |
| Supply Voltage Range | 1.8V to 5.5V, ± 2.25V to ± 2.75V |
| IC Case / Package | LFCSP-EP |
| No. of Pins | 48Pins |
| No. of Channels | 1Channels |
| On Resistance Typ | 4ohm |
| On Resistance Max | 11ohm |
| Switch Configuration | - |
| Mux / Demux Configuration | 32:1 |
| Interfaces | Parallel |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Product Range | - |
| Qualification | - |
| MSL | MSL 3 - 168 hours |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
ADG732 is a monolithic, complementary metal oxide semiconductor (CMOS) 32-channel analog multiplexer. This device switches one of 32 inputs (S1 to S32) to a common output, D, as determined by the 5-bit binary address lines A0, A1, A2, A3, and A4. This multiplexer is designed on an enhanced submicron process that provides low power dissipation yet gives high switching speed, very low on resistance, and leakage currents. It is widely used in application such as optical applications, data acquisition systems, communication systems, relay replacement, audio and video switching, battery-powered systems, medical instrumentation, automatic test equipment (ATE) etc.
- Single-supply operation is 1.8V to 5.5V
- Dual-supply operation is ±2.5V
- On resistance is 4 ohm at 25°C (+5V single supply/±2.5V dual supply)
- On-resistance flatness is 0.5 ohm at 25°C (+5V single supply/±2.5V dual supply)
- Rail-to-rail operation, TTL-/CMOS-compatible inputs
- Transition time is 23ns typical at 25°C
- Operating temperature range is –40°C to +125°C
- Packaging style is 48-lead frame chip scale package [LFCSP]
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| IC Function | Analogue Multiplexer |
|---|---|
| Supply Voltage Range | 1.8V to 5.5V, ± 2.25V to ± 2.75V |
| IC Case / Package | LFCSP-EP |
| No. of Channels | 1Channels |
| On Resistance Max | 11ohm |
| Mux / Demux Configuration | 32:1 |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 125°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
| Power Supply Type | Single & Dual Supply |
|---|---|
| Supply Voltage Range | 1.8V to 5.5V, ± 2.25V to ± 2.75V |
| No. of Pins | 48Pins |
| On Resistance Typ | 4ohm |
| Switch Configuration | - |
| Interfaces | Parallel |
| Operating Temperature Min | -40°C |
| Product Range | - |
| MSL | MSL 3 - 168 hours |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
