ADG708BRUZ-REEL7
Multiplexer, CMOS Analogue, 8:1, 1 Circuit, 1.8 to 5.5 V, ± 2.5V, 11 ohm, -40 to 125 °C, TSSOP-16

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | ADG708BRUZ-REEL7Copy |
| Manufacturer Standard Lead Time | 30 weeks |
| Newark Part No. | Re-Reel53AK9228RL Cut Tape53AK9228 |
| Your Part Number | |
| Technical Datasheet |
6,290 more incoming. You can reserve stock now
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $5.160 | $5.16 |
| Total Price | $5.16 | ||
| Quantity | Price |
|---|---|
| 1+ | $5.160 |
| 25+ | $3.620 |
| 50+ | $3.450 |
| 100+ | $3.280 |
| 250+ | $3.140 |
| 500+ | $3.080 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | ADG708BRUZ-REEL7Copy |
| Manufacturer Standard Lead Time | 30 weeks |
| Newark Part No. | Re-Reel53AK9228RL Cut Tape53AK9228 |
| Technical Datasheet | |
| IC Function | Analogue Multiplexer |
| Power Supply Type | Single & Dual Supply |
| Supply Voltage Range | 1.8V to 5.5V, ± 2.25V to ± 2.75V |
| Supply Voltage Range | 1.8V to 5.5V, ± 2.25V to ± 2.75V |
| IC Case / Package | TSSOP |
| No. of Pins | 16Pins |
| No. of Channels | 1Channels |
| On Resistance Typ | 3ohm |
| On Resistance Max | 11ohm |
| Switch Configuration | - |
| Mux / Demux Configuration | 8:1 |
| Interfaces | Parallel |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Product Range | - |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
ADG708 is an 8 channel low voltage, CMOS analog multiplexer. This multiplexer switch has one of eight inputs (S1 to S8) to a common output, D, as determined by the 3-bit binary address lines A0, A1, and A2. An EN input on both devices is used to enable or disable the device. When disabled, all channels are switched off. It is deal for battery powered, portable instruments. This multiplexer is widely used in application such as data acquisition systems, communication systems, relay replacement, audio and video switching battery-powered systems etc.
- Single supply voltage is 1.8V to 5.5V, low power consumption
- Dual supply voltage range is ±2.5V, TTL-/CMOS-compatible inputs
- 3ohm on resistance
- 0.75ohm on resistance flatness
- Leakage current range is 100pA
- Switching time is 14ns
- Single 8-to-1 multiplexer
- −3dB bandwidth is 55pF typ at +25°C, VDD = 5V ± 10%, VSS = 0V, GND = 0V
- Operating temperature range is −40°C to +125°C
- Packaging style is 16-lead thin shrink small outline package [TSSOP]
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| IC Function | Analogue Multiplexer |
|---|---|
| Supply Voltage Range | 1.8V to 5.5V, ± 2.25V to ± 2.75V |
| IC Case / Package | TSSOP |
| No. of Channels | 1Channels |
| On Resistance Max | 11ohm |
| Mux / Demux Configuration | 8:1 |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 125°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
| Power Supply Type | Single & Dual Supply |
|---|---|
| Supply Voltage Range | 1.8V to 5.5V, ± 2.25V to ± 2.75V |
| No. of Pins | 16Pins |
| On Resistance Typ | 3ohm |
| Switch Configuration | - |
| Interfaces | Parallel |
| Operating Temperature Min | -40°C |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
