ADG707BRUZ-REEL7
Multiplexer, Analog, 8:1, 2 Circuits, 11 ohm, 1.8 to 5.5 V, ± 2.5 to ± 2.75V, TSSOP-28

Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $9.730 | $9.73 |
| Total Price | $9.73 | ||
| Quantity | Price |
|---|---|
| 1+ | $9.730 |
| 25+ | $7.040 |
| 50+ | $6.740 |
| 100+ | $6.440 |
| 250+ | $6.330 |
| 500+ | $6.200 |
Product Information
Product Overview
ADG707 low-voltage, CMOS analog multiplexer comprising eight differential channels. It switches one of eight differential inputs to a common differential output as determined by the 3-bit binary address lines A0, A1, and A2. An EN input on this device is used to enable or disable the device. When disabled, all channels are switched OFF. All channels exhibit break-before-make switching action preventing momentary shorting when switching channels. This device is also designed to operate from a dual supply of ±2.5V. Application includes data acquisition system, communication system, relay replacement, audio and video switching, battery-powered systems.
- Differential 8-to-1 multiplexer
- Analog signal range from 0V to VDD (-40°C to 85°C, VDD=5V ±10%)
- Typical ON resistance flatness (RFLAT(ON) is 0.5ohm (VS=0V to VDD, IDS=10mA, 25°C)
- Minimum input high voltage is 24V (-40°C to 85°C, (VDD=5V ±10%)
- Typical –3dB bandwidth is 36MHz ( RL=50 ohm, CL=5pF, Test Circuit 9)
- Low-power consumption, TTL/CMOS-compatible inputs
- 28-lead thin shrink small outline package [TSSOP]
- Temperature range from -40°C to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analogue Multiplexer
1.8V to 5.5V, ± 2.25V to ± 2.75V
TSSOP
2Channels
11ohm
8:1
Surface Mount
85°C
-
No SVHC (04-Feb-2026)
Single & Dual Supply
1.8V to 5.5V, ± 2.25V to ± 2.75V
28Pins
2.5ohm
-
Parallel
-40°C
-
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
