ADG658YRUZ
Multiplexer, CMOS Analog, 8:1, 1 Circuit, 2 to 12 V, ± 2 to ± 6 V, -40 to 125 Deg C, TSSOP-16

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | ADG658YRUZCopy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | 53AK9220 |
| Your Part Number | |
| Technical Datasheet |
1,536 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | $6.810 |
| 10+ | $5.240 |
| 25+ | $4.970 |
| 50+ | $4.690 |
| 100+ | $4.420 |
| 250+ | $4.260 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | ADG658YRUZCopy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | 53AK9220 |
| Technical Datasheet | |
| IC Function | Analogue Multiplexer |
| Power Supply Type | Single & Dual Supply |
| Supply Voltage Range | 2V to 12V, ± 2V to ± 6V |
| Supply Voltage Range | 2V to 12V, ± 2V to ± 6V |
| IC Case / Package | TSSOP |
| No. of Pins | 16Pins |
| No. of Channels | 1Channels |
| On Resistance Typ | 45ohm |
| On Resistance Max | 300ohm |
| Switch Configuration | - |
| Mux / Demux Configuration | 8:1 |
| Interfaces | Parallel |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Product Range | - |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
ADG658YRUZ is a low voltage, CMOS analog multiplexer comprised of eight single channels. The ADG658 switches one of eight inputs (S1–S8) to a common output, D, as determined by the 3-bit binary address lines A0, A1, and A2. This device is designed on an enhanced process that provides lower power dissipation yet gives high switching speeds. This device can operate equally well as either multiplexers or demultiplexers and have an input range that extends to the supplies. All channels exhibit break-before-make switching action, preventing momentary shorting when switching channels. All digital inputs have 0.8V to 2.4V logic thresholds, ensuring TTL/CMOS logic compatibility when using single +5V or dual ±5V supplies. It is used in applications such as automotive applications, automatic test equipment, data acquisition systems, battery-powered systems, communication systems, audio and video signal routing, relay replacement, sample-and-hold systems, industrial control systems.
- Dual supply range from ±2V to ±6V, single supply range from 2V to 12V
- Rail-to-rail switching operation, single 8-to-1 multiplexer
- TTL/CMOS compatible inputs, <lt/>0.1μW typical power consumption
- On resistance is 45 ohm typical at (VS = ±4.5V, IS = 1mA, +25°C)
- On resistance flatness is 10 ohm typical at (VDD = +5V, VSS = -5V, +25°C)
- Charge injection is 2pC typical at (VS = 0V, RS = 0 ohm, +25°C)
- Off isolation is -90dB typical at (RL = 50 ohm, CL = 5pF, f = 1MHz, +25°C)
- 210MHz typical -3dB bandwidth at (RL = 50 ohm, CL = 5pF, +25°C)
- Total harmonic distortion is 0.025% typ at (RL = 600 ohm, 2V p-p, f = 20Hz to 20KHz)
- Temperature range from -40°C to +125°C, 16-lead TSSOP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| IC Function | Analogue Multiplexer |
|---|---|
| Supply Voltage Range | 2V to 12V, ± 2V to ± 6V |
| IC Case / Package | TSSOP |
| No. of Channels | 1Channels |
| On Resistance Max | 300ohm |
| Mux / Demux Configuration | 8:1 |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 125°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
| Power Supply Type | Single & Dual Supply |
|---|---|
| Supply Voltage Range | 2V to 12V, ± 2V to ± 6V |
| No. of Pins | 16Pins |
| On Resistance Typ | 45ohm |
| Switch Configuration | - |
| Interfaces | Parallel |
| Operating Temperature Min | -40°C |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
Technical Docs (3)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
