
Need more?
| Quantity | Price |
|---|---|
| 1+ | $3.310 |
| 10+ | $2.480 |
| 25+ | $2.320 |
| 50+ | $2.140 |
| 100+ | $2.040 |
| 250+ | $1.940 |
| 500+ | $1.860 |
Product Information
Product Overview
ADG601BRMZ is a monolithic, CMOS single-pole single-throw (SPST) switch. The low on-resistance flatness makes it ideally suited to many applications, particularly those requiring low distortion. This switch is an ideal replacement for mechanical relays because it is more reliable, and has lower power requirements. The switch conducts equally well in both directions when the device is on, with the input signal range extending to the supply rails. Typical applications are automatic test equipment, power routing, communication systems, data acquisition systems, sample-and-hold systems, avionics, relay replacement, and battery-powered systems.
- Rail-to-rail input signal range, normally open (NO)
- Low power consumption, TTL-/CMOS-compatible inputs
- On resistance (RON) is 2ohm typical (25°C, VS=±4.5V, IDS=−10mA, VDD=5V ±10%, VSS=–5V ±10%, GND=0V)
- Source off leakage, IS (off) is ±0.01nA typ (VS=4.5V/−4.5V, VD=−4.5V/4.5V, VDD=5V±10%, VSS=–5V±10%)
- Bandwidth (-3dB) is 180MHz typ (RL=50 ohm, CL=5pF, VDD=5V ±10%, VSS=–5V ±10%, GND=0V)
- Digital input capacitance is 2pF typ (+25°C, VDD=5V ±10%, VSS=–5V ±10%, GND=0V)
- Charge injection is 250pC typ (VS=0V, RS=0 ohm, CL=1nF, VDD=5V ±10%, VSS=–5V ±10%, GND=0V)
- 8-lead MSOP package
- Temperature rating range from -40°C to +85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analogue Switch
2.7V to 5.5V, ±2.7V to ±5.5V
MSOP
1Channels
2.5ohm
-
Surface Mount
85°C
-
No SVHC (04-Feb-2026)
Single & Dual Supply
2.7V to 5.5V, ±2.7V to ±5.5V
8Pins
2ohm
SPST - NO
Parallel
-40°C
-
MSL 1 - Unlimited
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
