Need more?
| Quantity | Price |
|---|---|
| 1+ | $28.860 |
| 5+ | $25.850 |
| 10+ | $22.850 |
| 26+ | $21.830 |
| 52+ | $21.320 |
| 104+ | $20.820 |
| 260+ | $20.310 |
Product Information
Product Overview
ADG526A is a CMOS monolithic analog multiplexer with 16 single channels. On-chip latches facilitate microprocessor interfacing. The device switches one of 16 inputs to a common output, depending on the state of four binary addresses and an enable input. This device is designed on an enhanced LC²MOS process that gives an increased signal capability of VSS to VDD and enables operation over a wide range of supply voltages. It is widely used in application such as data acquisition systems, communication systems, automatic test equipment, microprocessor controlled systems etc.
- Supply rating is 44V max
- Single or dual-supply specifications
- Wide supply ranges is 10.8V to 16.5V
- Microprocessor compatible is 100ns WR pulse
- Low leakage is 20pA typ
- Low power dissipation is 28mW max
- Superior alternative to DG526
- Operating temperature is -40°C to +85°C
- Packaging style is 28-lead PDIP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analogue Multiplexer
10.8V to 16.5V, ± 10.8V to ± 16.5V
DIP
1Channels
700ohm
16:1
Through Hole
85°C
-
Single & Dual Supply
10.8V to 16.5V, ± 10.8V to ± 16.5V
28Pins
280ohm
-
-
-40°C
-
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate