
Need more?
| Quantity | Price |
|---|---|
| 1+ | $13.950 |
| 10+ | $11.000 |
| 25+ | $10.530 |
| 50+ | $10.060 |
| 100+ | $9.590 |
| 250+ | $9.260 |
Product Information
Product Overview
ADG5248F is a 8:1 multiplexer. This device switches one of eight inputs to a common output. Each channel conducts equally well in both directions when on, and each channel has an input signal range that extends to the supplies. The primary supply voltages define the on-resistance profile, whereas the secondary supply voltages define the voltage level at which the overvoltage protection engages. When no power supplies are present, the channel remains in the off condition, and the switch inputs are high impedance. Under normal operating conditions, if the analog input signal levels on any Sx pin exceed positive fault voltage (POSFV) or negative fault voltage (NEGFV) by a threshold voltage (VT), the channel turns off and that Sx pin becomes high impedance. It is used in application such as analog input/output modules, process control/distributed control systems, data acquisition, instrumentation, avionics, automatic test equipment, communication systems, relay replacement etc.
- User defined secondary supplies set overvoltage level, dual-supply operation is ±5V to ±22V
- Overvoltage protection upto -55V and +55V, single-supply operation is 8V to 44V
- Power-off protection upto -55V and +55V
- Overvoltage detection on source pins, fully specified at ±15V, ±20V, +12V, and +36V
- Interrupt flags indicate fault status
- Low charge injection is 0.8pC typ at (VS = 0V, RS = 0 Ωohm, CL = 1nF)
- Low drain/source on capacitance is 19pF typical, VSS to VDD analog signal range
- Latch-up immune under any circumstance, known state without digital inputs present
- Operating temperature is -40°C to +125°C
- Package style is 20-lead thin shrink small outline [TSSOP]
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analogue Multiplexer
± 5V to ± 22V, 8V to 44V
TSSOP
1Channels
690ohm
8:1
Surface Mount
125°C
-
No SVHC (04-Feb-2026)
Single & Dual Supply
± 5V to ± 22V, 8V to 44V
20Pins
260ohm
-
Parallel
-40°C
-
MSL 1 - Unlimited
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
