
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | ADG5206BRUZCopy |
| Manufacturer Standard Lead Time | 41 weeks |
| Newark Part No. | 53AK9193 |
| Your Part Number | |
| Technical Datasheet |
50 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | $14.780 |
| 10+ | $11.670 |
| 25+ | $11.050 |
| 50+ | $10.420 |
| 100+ | $10.040 |
| 250+ | $9.630 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | ADG5206BRUZCopy |
| Manufacturer Standard Lead Time | 41 weeks |
| Newark Part No. | 53AK9193 |
| Technical Datasheet | |
| IC Function | Analogue Multiplexer |
| Power Supply Type | Single & Dual Supply |
| Supply Voltage Range | 9V to 40V, ± 9V to ± 22V |
| Supply Voltage Range | 9V to 40V, ± 9V to ± 22V |
| IC Case / Package | TSSOP |
| No. of Pins | 28Pins |
| No. of Channels | 1Channels |
| On Resistance Typ | 130ohm |
| On Resistance Max | 500ohm |
| Switch Configuration | - |
| Mux / Demux Configuration | 16:1 |
| Interfaces | Parallel |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Product Range | - |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
ADG5206 is a monolithic CMOS analog multiplexer comprising 16 single channels. The device switches one of sixteen inputs to a common output, as determined by the 4-bit binary address lines, A0, A1, A2, and A3. An EN input on the device enables or disables the device. When EN is low, the device is disabled and all channels switch off. The ultralow capacitance and charge injection of these switches make them ideal solutions for data acquisition and sample-and-hold applications, where low glitch and fast settling are required. Fast switching speed coupled with high signal bandwidth make this device suitable for video signal switching. It is used in applications such as automatic test equipment, data acquisition, instrumentation, avionics, battery monitoring, communication systems.
- Latch-up proof, 3.5pF typical off source capacitance
- Off drain capacitance is 64pF typical at (VS = 0V, f = 1MHz)
- Human body model (HBM) ESD rating is 8KV all pins
- Charge injection is 0.35pC typical at (VS = 0V, RS = 0 ohm, CL = 1nF)
- On channel leakage is ±0.02nA typical
- Low on resistance is 155 ohm typical at (VS = ±10V, IS = -1mA)
- Dual-supply operation from ±9V to ±22V, single-supply operation from 9V to 40V
- VSS to VDD analog signal range
- Operating temperature is -40°C to +125°C
- Package style is 28-lead TSSOP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| IC Function | Analogue Multiplexer |
|---|---|
| Supply Voltage Range | 9V to 40V, ± 9V to ± 22V |
| IC Case / Package | TSSOP |
| No. of Channels | 1Channels |
| On Resistance Max | 500ohm |
| Mux / Demux Configuration | 16:1 |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 125°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
| Power Supply Type | Single & Dual Supply |
|---|---|
| Supply Voltage Range | 9V to 40V, ± 9V to ± 22V |
| No. of Pins | 28Pins |
| On Resistance Typ | 130ohm |
| Switch Configuration | - |
| Interfaces | Parallel |
| Operating Temperature Min | -40°C |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
