Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoADG508AKRZ-REELCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel60AK4851RL
Cut Tape60AK4851
Your Part Number
1,077 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $11.400 | $11.40 |
| Total Price | $11.40 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $11.400 |
| 25+ | $8.310 |
| 50+ | $7.970 |
| 100+ | $7.630 |
| 250+ | $7.560 |
| 500+ | $7.410 |
| 1000+ | $7.260 |
| 2500+ | $7.110 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADG508AKRZ-REELCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel60AK4851RL
Cut Tape60AK4851
Technical Datasheet
IC FunctionAnalogue Multiplexer
Power Supply TypeSingle Supply
Supply Voltage Range10.8V to 16.5V, ± 10.8V to ± 16.5V
Supply Voltage Range10.8V to 16.5V, ± 10.8V to ± 16.5V
IC Case / PackageNSOIC
No. of Pins16Pins
No. of Channels8Channels
On Resistance Typ280ohm
On Resistance Max700ohm
Switch Configuration-
Mux / Demux Configuration8:1
InterfacesParallel
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
ADG508A is a CMOS monolithic analog multiplexer with eight channels. This device switches one of eight inputs to a common output, depending on the state of three binary addresses and an enable input. It is designed on an enhanced LC²MOS process that gives an increased signal capability of VSS to VDD and enables operation over a wide range of supply voltages.
- Operating supply voltage rating is 44V max
- Single-/dual-supply specifications
- Wide supply range is 10.8V to 16.5V
- Low power dissipation is 28mW maximum
- Low leakage is 20pA typical
- Off isolation is 68dB typ at (VEN = 0.8V, RL = 1Kohm, CL = 15pF)
- Operating temperature range is −40°C to +85°C
- Package style is 16-lead standard small outline package [SOIC-N]
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
IC Function
Analogue Multiplexer
Supply Voltage Range
10.8V to 16.5V, ± 10.8V to ± 16.5V
IC Case / Package
NSOIC
No. of Channels
8Channels
On Resistance Max
700ohm
Mux / Demux Configuration
8:1
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Power Supply Type
Single Supply
Supply Voltage Range
10.8V to 16.5V, ± 10.8V to ± 16.5V
No. of Pins
16Pins
On Resistance Typ
280ohm
Switch Configuration
-
Interfaces
Parallel
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
