
Need more?
| Quantity | Price |
|---|---|
| 1+ | $21.390 |
| 10+ | $17.100 |
| 25+ | $15.420 |
| 96+ | $15.010 |
| 144+ | $14.600 |
| 288+ | $14.400 |
| 528+ | $14.200 |
Product Information
Product Overview
ADG201H is a monolithic CMOS device comprising four independently selectable SPST switches. It is designed on an enhanced LC ²MOS process which gives very fast switching speed and low RON. The switch also feature break before make switching action for use in multiplexer applications and low charge injection for minimum transients on the output when switching the digital inputs.
- Power dissipation is 240mW maximum
- Low RON is 30 ohm typical
- Single supply operation is 10.8V to 16.5V
- Low leakage current is 100pA typical
- Channel to channel crosstalk is 86dB typical
- Off isolation is 72dB typical
- Operating temperature is -40°C to 85°C
- Package style is 16-lead NSOIC
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analogue Switch
10.8V to 16.5V, ± 13.5V to ± 16.5V
NSOIC
4Channels
50ohm
-
Surface Mount
85°C
-
No SVHC (04-Feb-2026)
Single & Dual Supply
10.8V to 16.5V, ± 13.5V to ± 16.5V
16Pins
30ohm
SPST-NO
-
-40°C
-
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
