Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoADG1607BCPZ-REEL7Copy
Newark Part No.62AK1344
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price |
|---|---|
| 1+ | $10.400 |
| 10+ | $8.130 |
| 25+ | $7.550 |
| 50+ | $7.290 |
| 100+ | $7.030 |
| 250+ | $6.770 |
| 500+ | $6.490 |
| 1000+ | $6.220 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$10.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADG1607BCPZ-REEL7Copy
Newark Part No.62AK1344
Technical Datasheet
IC FunctionAnalogue Multiplexer
Power Supply TypeSingle & Dual Supply
Supply Voltage Range3.3V to 16V, ± 3.3V to ± 8V
Supply Voltage Range3.3V to 16V, ± 3.3V to ± 8V
IC Case / PackageLFCSP-EP
No. of Pins32Pins
No. of Channels2Channels
On Resistance Typ4.5ohm
On Resistance Max9.5ohm
Switch Configuration-
Mux / Demux Configuration8:1
InterfacesParallel
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
IC Function
Analogue Multiplexer
Supply Voltage Range
3.3V to 16V, ± 3.3V to ± 8V
IC Case / Package
LFCSP-EP
No. of Channels
2Channels
On Resistance Max
9.5ohm
Mux / Demux Configuration
8:1
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Power Supply Type
Single & Dual Supply
Supply Voltage Range
3.3V to 16V, ± 3.3V to ± 8V
No. of Pins
32Pins
On Resistance Typ
4.5ohm
Switch Configuration
-
Interfaces
Parallel
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
