
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | ADG1606BRUZCopy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | 53AK9155 |
| Your Part Number | |
| Technical Datasheet |
| Quantity | Price |
|---|---|
| 1+ | $11.350 |
| 10+ | $8.890 |
| 25+ | $8.400 |
| 50+ | $7.900 |
| 100+ | $7.590 |
| 250+ | $7.270 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | ADG1606BRUZCopy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | 53AK9155 |
| Technical Datasheet | |
| IC Function | Analogue Multiplexer |
| Power Supply Type | Single & Dual Supply |
| Supply Voltage Range | 3.3V to 16V, ± 3.3V to ± 8V |
| Supply Voltage Range | 3.3V to 16V, ± 3.3V to ± 8V |
| IC Case / Package | TSSOP |
| No. of Pins | 28Pins |
| No. of Channels | 1Channels |
| On Resistance Typ | 4.5ohm |
| On Resistance Max | 9.5ohm |
| Switch Configuration | - |
| Mux / Demux Configuration | 16:1 |
| Interfaces | Parallel |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Product Range | - |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
ADG1606 is a monolithic iCMOS® analog multiplexer comprising of 16 single channels. The device switches one of 16 inputs to a common output, as determined by the 4-bit binary address lines (A0, A1, A2, and A3). An EN input on device enables or disables the device. When disabled, all channels switch off. When enabled, each channel conducts equally well in both directions and has an input signal range that extends to the supplies. The ultralow on resistance and on-resistance flatness of these switches make them ideal solutions for data acquisition and gain switching applications where low distortion is critical. It is widely used in application such as communication systems, medical systems, audio signal routing, video signal routing, automatic test equipment, data acquisition systems, battery-powered systems, sample-and-hold systems, relay replacements etc.
- On resistance is 4.5ohm typical
- On resistance flatness is 1.1 ohm
- Dual supply operation is ±3.3V to ±8V
- Single supply operation is 3.3V to 16V
- No VL supply required
- 3V logic-compatible inputs, rail-to-rail operation
- Upto 273mA of continuous current per channel at 25C°
- Total harmonic distortion + noise (THD+N) is 0.04% typ at (RL = 110 ohm, 5V p-p, f = 20Hz to 20kH)
- Operating temperature range is −40°C to +125°C
- Packaging style is 28-lead thin shrink small outline package [TSSOP]
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| IC Function | Analogue Multiplexer |
|---|---|
| Supply Voltage Range | 3.3V to 16V, ± 3.3V to ± 8V |
| IC Case / Package | TSSOP |
| No. of Channels | 1Channels |
| On Resistance Max | 9.5ohm |
| Mux / Demux Configuration | 16:1 |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 125°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
| Power Supply Type | Single & Dual Supply |
|---|---|
| Supply Voltage Range | 3.3V to 16V, ± 3.3V to ± 8V |
| No. of Pins | 28Pins |
| On Resistance Typ | 4.5ohm |
| Switch Configuration | - |
| Interfaces | Parallel |
| Operating Temperature Min | -40°C |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
