
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | ADG1436YRUZ-REEL7Copy |
| Manufacturer Standard Lead Time | 29 weeks |
| Newark Part No. | Re-Reel60AK4743RL Cut Tape60AK4743 |
| Your Part Number | |
| Technical Datasheet |
5,000 more incoming. You can reserve stock now
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $10.130 | $10.13 |
| Total Price | $10.13 | ||
| Quantity | Price |
|---|---|
| 1+ | $10.130 |
| 25+ | $7.340 |
| 50+ | $7.040 |
| 100+ | $6.730 |
| 250+ | $6.620 |
| 500+ | $6.490 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | ADG1436YRUZ-REEL7Copy |
| Manufacturer Standard Lead Time | 29 weeks |
| Newark Part No. | Re-Reel60AK4743RL Cut Tape60AK4743 |
| Technical Datasheet | |
| IC Function | Analogue Switch |
| Power Supply Type | Single & Dual Supply |
| Supply Voltage Range | 5V to 16.5V, ± 4.5V to ± 16.5V |
| Supply Voltage Range | 5V to 16.5V, ± 4.5V to ± 16.5V |
| IC Case / Package | TSSOP |
| No. of Pins | 16Pins |
| No. of Channels | 2Channels |
| On Resistance Typ | 1.5ohm |
| On Resistance Max | 4ohm |
| Switch Configuration | SPDT |
| Mux / Demux Configuration | - |
| Interfaces | Parallel |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Product Range | - |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
ADG1436 is a monolithic CMOS device containing two independently selectable SPDT switches. The ADG1436 is designed on an iCMOS® process. iCMOS (industrial-CMOS) is a modular manufacturing process combining high voltage CMOS (complementary metal-oxide semiconductor) and bipolar technologies. When disabled, all channels are switched off. Each switch conducts equally well in both directions when on and has an input signal range that extends to the supplies. In the off condition, signal levels up to the supplies are blocked. Both switches exhibit break-before make switching action for use in multiplexer applications. Typical applications include automatic test equipment, data acquisition systems, battery-powered systems, sample-and-hold systems, audio signal routing, communication systems and relay replacement.
- 1.5ohm typ on resistance
- 0.36ohm max on-resistance flatness
- 0.1ohm typ on-resistance match between channels
- Continuous current per channel
- Fully specified at +12V, ±15V and ±5V
- No VL supply required and minimum distortion
- 3V logic-compatible inputs and 110MHz typ -3dB BW
- Rail-to-rail operation
- 16-lead TSSOP package
- Operating automotive temperature range from -40°C to +125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| IC Function | Analogue Switch |
|---|---|
| Supply Voltage Range | 5V to 16.5V, ± 4.5V to ± 16.5V |
| IC Case / Package | TSSOP |
| No. of Channels | 2Channels |
| On Resistance Max | 4ohm |
| Mux / Demux Configuration | - |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 125°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
| Power Supply Type | Single & Dual Supply |
|---|---|
| Supply Voltage Range | 5V to 16.5V, ± 4.5V to ± 16.5V |
| No. of Pins | 16Pins |
| On Resistance Typ | 1.5ohm |
| Switch Configuration | SPDT |
| Interfaces | Parallel |
| Operating Temperature Min | -40°C |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
