Need more?
| Quantity | Price |
|---|---|
| 1+ | $9.670 |
| 10+ | $6.710 |
| 25+ | $5.890 |
| 50+ | $5.420 |
| 100+ | $4.950 |
| 250+ | $4.530 |
Product Information
Product Overview
ADG1436 is a monolithic CMOS device containing two independently selectable SPDT switches. The ADG1436 is designed on an iCMOS® process. iCMOS (industrial-CMOS) is a modular manufacturing process combining high voltage CMOS (complementary metal-oxide semiconductor) and bipolar technologies. When disabled, all channels are switched off. Each switch conducts equally well in both directions when on and has an input signal range that extends to the supplies. In the off condition, signal levels up to the supplies are blocked. Both switches exhibit break-before make switching action for use in multiplexer applications. Typical applications include automatic test equipment, data acquisition systems, battery-powered systems, sample-and-hold systems, audio signal routing, communication systems and relay replacement.
- 1.5ohm typ on resistance
- 0.36ohm max on-resistance flatness
- 0.1ohm typ on-resistance match between channels
- Continuous current per channel
- Fully specified at +12V, ±15V and ±5V
- No VL supply required and minimum distortion
- 3V logic-compatible inputs and 110MHz typ -3dB BW
- Rail-to-rail operation
- 16-lead LFCSP package
- Operating temperature range from -40°C to +125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analogue Switch
5V to 16.5V, ± 4.5V to ± 16.5V
LFCSP-EP
2Channels
4ohm
-
Surface Mount
125°C
-
No SVHC (25-Jun-2025)
Single & Dual Supply
5V to 16.5V, ± 4.5V to ± 16.5V
16Pins
1.5ohm
SPDT
Parallel
-40°C
-
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate