
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | ADG1204YRUZCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 60AK4682 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $7.640 |
| 10+ | $5.900 |
| 25+ | $5.600 |
| 50+ | $5.300 |
| 100+ | $5.000 |
| 250+ | $4.820 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | ADG1204YRUZCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 60AK4682 |
| Technical Datasheet | |
| IC Function | Analogue Multiplexer |
| Power Supply Type | Single & Dual Supply |
| Supply Voltage Range | 10.8V to 13.2V, ± 13.5V to ± 16.5V |
| Supply Voltage Range | 10.8V to 13.2V, ± 13.5V to ± 16.5V |
| IC Case / Package | TSSOP |
| No. of Pins | 14Pins |
| No. of Channels | 1Channels |
| On Resistance Typ | 120ohm |
| On Resistance Max | 475ohm |
| Switch Configuration | - |
| Mux / Demux Configuration | 4:1 |
| Interfaces | Parallel |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Product Range | - |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
ADG1204 is a complementary metal-oxide semiconductor (CMOS) analog multiplexer, comprising four single channels designed on an iCMOS (industrial CMOS) process. iCMOS® is a modular manufacturing process that combines high voltage CMOS and bipolar technologies. The ultralow capacitance and charge injection of this multiplexer makes it an ideal solution for data acquisition and sample-and hold applications, where low glitch and fast settling are required. Fast switching speed coupled with high signal bandwidth makes the device suitable for video signal switching. iCMOS construction ensures ultralow power dissipation, making the device ideally suited for portable and battery-powered instruments. It is widely used in application such as automatic test equipment, audio signal routing, video signal routing, communication systems etc.
- Off source capacitance is 1.5pF
- Charge injection is −0.7pC typ
- Supply range is 33V
- On resistance is 120 Ωohm typ
- No VL supply required
- 3V logic-compatible inputs
- Rail-to-rail operation
- Power consumption is <lt/> 0.03μW typ
- Operating temperature is -40°C to +125°C
- Packaging style is 14-lead thin shrink small outline package [TSSOP]
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| IC Function | Analogue Multiplexer |
|---|---|
| Supply Voltage Range | 10.8V to 13.2V, ± 13.5V to ± 16.5V |
| IC Case / Package | TSSOP |
| No. of Channels | 1Channels |
| On Resistance Max | 475ohm |
| Mux / Demux Configuration | 4:1 |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 125°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
| Power Supply Type | Single & Dual Supply |
|---|---|
| Supply Voltage Range | 10.8V to 13.2V, ± 13.5V to ± 16.5V |
| No. of Pins | 14Pins |
| On Resistance Typ | 120ohm |
| Switch Configuration | - |
| Interfaces | Parallel |
| Operating Temperature Min | -40°C |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
