Need more?
| Quantity | Price |
|---|---|
| 1+ | $338.790 |
Product Information
Product Overview
ADF5709 is a wideband, monolithic microwave integrated circuit (MMIC), VCO supports an output frequency (fOUT) range of 9.85GHz to 20.5GHz while maintaining -83dBc/Hz phase noise at 100KHz offset without subharmonic tones. The wide frequency tuning range and low phase noise allow PLL solutions for a variety of frequency bands and limit need for multiple narrow-band VCOs. The ADF5709 low power consumption is ideal for high performance applications with limited or no airflow. Typical application includes industrial and medical equipment test and measurement equipment military radars, electronic warfare (EW), and electronic, countermeasures (ECMs), point to point and multipoint radios very small aperture terminals (VSATs) and wireless communication infrastructure.
- Wide tuning bandwidth
- No external resonator needed
- Supply current of 70mA typical at VCC = 5V
- Drift rate of 0.5MHz/°C
- Second -15dBc and -30dBc third harmonics
- 10dB typ output return loss
- 24 lead LCC-EP package
- Operating temperature range from -40°C to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
20.5GHz
-
LCC-EP
-40°C
MSL 3 - 168 hours
5V
LCC-EP
24Pins
85°C
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate