Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoADF4360-2BCPZRL7
Newark Part No.47AK1236
Your Part Number
Technical Datasheet
Packaging Options
932 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $11.010 |
| 10+ | $7.890 |
| 25+ | $6.870 |
| 50+ | $6.440 |
| 100+ | $6.000 |
| 250+ | $5.670 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$11.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADF4360-2BCPZRL7
Newark Part No.47AK1236
Technical Datasheet
Frequency2.17GHz
PLL TypeSynthesizer & VCO
No. of Pins24Pins
PLL Case StyleLFCSP-EP
Supply Voltage Min3V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
ADF4360-2 is a fully integrated integer-N synthesizer and voltage-controlled oscillator(VCO). Control of all the on-chip registers is through a simple 3-wire interface. Typical application includes wireless handsets (DECT, GSM, PCS, DCS, WCDMA), test equipment, wireless lans and CATV equipment.
- Output frequency range from 1850MHz to 2170MHz
- Divide -by-2 output
- 3V to 3.6V power supply
- 1.8V logic compatibility
- Integer -N synthesizer
- Programmable dual modulus prescaler 8/9, 16/17, 32/33 and programmable output power level
- 3-wire serial interface and analog and digital lock detect
- Hardware and software power -down mode
- 24 lead LFCSP-EP package
- Operating temperature range from -40°C to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Frequency
2.17GHz
No. of Pins
24Pins
Supply Voltage Min
3V
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
PLL Type
Synthesizer & VCO
PLL Case Style
LFCSP-EP
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability