ADF4355BCPZ
Phase Lock Loop IC, Frequency Synthesis and VCO, 6.8 GHz, 3.15 to 3.45 V, -40 to 85 °C, LFCSP-EP-32

Need more?
| Quantity | Price |
|---|---|
| 1+ | $71.610 |
| 5+ | $67.030 |
| 10+ | $62.460 |
| 25+ | $57.880 |
| 50+ | $55.750 |
| 100+ | $54.640 |
Product Information
Product Overview
ADF4355 is a microwave wideband synthesizer with integrated VCO. This device allows implementation of fractional-N or integer-N phase-locked loop (PLL) frequency synthesizers when used with an external loop filter and an external reference frequency. A series of frequency dividers permits operation from 54MHz to 6800MHz. The ADF4355 has an integrated VCO with a fundamental output frequency ranging from 3400 MHz to 6800 MHz. In addition, the VCO frequency is connected to divide by 1, 2, 4, 8, 16, 32, or 64 circuits that allow the user to generate radio frequency (RF) output frequencies as low as 54 MHz. For applications that require isolation, the RF output stage can be muted. The mute function is both pin and software controllable. It is widely used in application like wireless infrastructure (W-CDMA, TD-SCDMA, WiMAX, GSM, PCS, DCS, DECT), point to point/point to multipoint microwave links, satellites/VSATs, test equipment/instrumentation, clock generation etc.
- High resolution 38bit modulus
- Analog and digital power supplies: 3.3V
- Logic compatibility: 1.8V
- Charge pump and VCO power supplies: 5V typical
- Programmable dual modulus prescaler of 4/5 or 8/9
- Programmable output power level, RF output mute function
- 3-wire serial interface, analog and digital lock detect
- Supply current is 70mA typical
- Integrated RMS jitter is 150fs typical, normalized 1/f noise is -116dBc/Hz typical
- Operating temperature is -40°C to +85°C, package style is 32-lead LFCSP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Frequency Synthesis & VCO
3.15V
LFCSP-EP
-
85°C
No SVHC (04-Feb-2026)
6.8GHz
3.45V
32Pins
-40°C
MSL 3 - 168 hours
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
