
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | ADF4355-3BCPZCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 60AK4655 |
| Your Part Number | |
| Technical Datasheet |
| Quantity | Price |
|---|---|
| 1+ | $78.240 |
| 5+ | $73.300 |
| 10+ | $68.370 |
| 25+ | $63.430 |
| 50+ | $61.130 |
| 100+ | $59.910 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | ADF4355-3BCPZCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 60AK4655 |
| Technical Datasheet | |
| PLL Type | Frequency Synthesis & VCO |
| Frequency | 6.6GHz |
| Supply Voltage Min | 3.15V |
| Supply Voltage Max | 3.45V |
| PLL Case Style | LFCSP-EP |
| No. of Pins | 32Pins |
| Product Range | - |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 105°C |
| MSL | MSL 3 - 168 hours |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
ADF4355-3 is a microwave wideband synthesizer with integrated VCO. This device allows the implementation of fractional-N or integer-N phase-locked loop (PLL) frequency synthesizers when used with an external loop filter and an external reference frequency. A series of frequency dividers at the output provide operation from 51.5625MHz to 6600MHz. It has an integrated VCO with a fundamental output frequency ranging from 3300MHz to 6600MHz. In addition, the VCO frequency is connected to divide by 1, 2, 4, 8, 16, 32, or 64 circuits that allow the user to generate RF output frequencies as low as 51.5625MHz. For applications that require isolation, the RF output stage can be muted. The mute function is both pin- and software-controllable. It is used in application such as wireless infrastructure (W-CDMA, TD-SCDMA, WiMAX, GSM, PCS, DCS, DECT), point to point/point to multipoint microwave links, satellites/VSATs, test equipment/instrumentation, clock generation etc.
- High resolution 38bit modulus
- Logic compatibility: 1.8V
- Programmable dual modulus prescaler of 4/5 or 8/9
- Programmable output power level
- RF output mute function, 3-wire serial interface
- Analog and digital lock detect
- Analog power is 3.3V typical
- Integrated RMS jitter is 200fs typical
- Normalized 1/f noise is -116dBc/Hz typical
- Operating temperature is -40°C to +105°C, package style is 32-lead LFCSP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| PLL Type | Frequency Synthesis & VCO |
|---|---|
| Supply Voltage Min | 3.15V |
| PLL Case Style | LFCSP-EP |
| Product Range | - |
| Operating Temperature Max | 105°C |
| SVHC | No SVHC (04-Feb-2026) |
| Frequency | 6.6GHz |
|---|---|
| Supply Voltage Max | 3.45V |
| No. of Pins | 32Pins |
| Operating Temperature Min | -40°C |
| MSL | MSL 3 - 168 hours |
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
