ADF4158CCPZ-RL7
Phase Lock Loop IC, Frequency Synthesis, 6.1 GHz, 2.7 to 3.3 V, -40 to 125 °C, LFCSP-EP-24

Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $17.040 | $17.04 |
| Total Price | $17.04 | ||
| Quantity | Price |
|---|---|
| 1+ | $17.040 |
| 25+ | $12.630 |
| 50+ | $12.150 |
| 100+ | $11.660 |
| 250+ | $11.610 |
| 500+ | $11.380 |
Product Information
Product Overview
ADF4158 is a 6.1GHz, fractional-N frequency synthesizer with direct modulation and waveform generation capability. It contains a 25-bit fixed modulus, allowing subhertz resolution at 6.1GHz. It consists of a low-noise digital phase frequency detector (PFD), a precision charge pump, and a programmable reference divider. There is a sigma-delta (Σ-Δ) based fractional interpolator to allow programmable fractional-N division. The INT and FRAC register define an overall N-divider as N=INT + (FRAC/2). This can be used to implement frequency shift keying (FSK) and phase shift keying (PSK) modulation. This is also a number of frequency sweep modes available that generate various waveforms in the frequency domain, for example, saw tooth and triangular waveforms. Application includes frequency-modulated continuous wave (FMCW) radar, and communications test equipment.
- RF input frequency range from 0.5 to 6.1GHz (-10dBm min to 0dBm max, -40 to +125°C, C version)
- Phase detector frequency is 32MHz (AVDD=DVDD=2.7 V to 3.3 V, -40 to +125°C, C version)
- Typical absolute accuracy is 2.5% (With RSET=5.1kohm, -40 to +125°C, C version)
- Typical low value is 312.5µA (with RSET=5.1kohm, -40 to +125°C, C version)
- Typical ICP vs. temperature is 2% (VCP=VP/2, -40 to +125°C, C version)
- Power supply range from 2.7 to 3.3V (AVDD=DVDD=2.7V to 3.3V, -40 to +125°C, C version)
- Typical normalized phase noise floor is -216dBc/Hz (measured at 100KHz offset, -40 to +125°C)
- Maximum IOH, output high current is 100µA (AVDD=DVDD=2.7V to 3.3V, -40 to +125°C, C version)
- 24-lead frame chip scale package [LFCSP]
- Temperature range from -40°C to +125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
6.1GHz
2.7V
LFCSP-EP
-
125°C
No SVHC (04-Feb-2026)
Frequency Synthesis
3.3V
24Pins
-40°C
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
