Need more?
| Quantity | Price |
|---|---|
| 1+ | $7.230 |
| 10+ | $6.270 |
| 25+ | $5.930 |
| 50+ | $5.710 |
| 100+ | $5.470 |
| 250+ | $5.200 |
| 500+ | $5.010 |
Product Information
Product Overview
ADF4112 is a RF PLL frequency synthesizer. It can be used to implement local oscillators in the upconversion and downconversion sections of wireless receivers and transmitters. It consist of a low noise digital PFD (phase frequency detector), a precision charge pump, a programmable reference divider, programmable A and B counters, and a dual-modulus prescaler (P/P + 1). A complete phase-locked loop (PLL) can be implemented if the synthesizer is used with an external loop filter and voltage controlled oscillator (VCO). It is widely used in application such as base stations for wireless radio (GSM, PCS, DCS, CDMA, WCDMA), wireless handsets (GSM, PCS, DCS, CDMA, WCDMA), wireless LANS, communications test equipment, CATV equipment etc.
- Power supply range is 2.7V to 5.5V
- Separate charge pump supply (VP) allows extended tuning voltage in 3V systems
- Programmable charge pump currents
- Programmable antibacklash pulse width
- 3-wire serial interface
- Analog and digital lock detect
- Hardware and software power-down mode
- Operating temperature is -40°C to +85°C
- Package style is 16-lead thin shrink small outline package [TSSOP]
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
3GHz
16Pins
2.7V
-40°C
-
No SVHC (25-Jun-2025)
Frequency Synthesis
TSSOP
5.5V
85°C
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate