
Need more?
| Quantity | Price |
|---|---|
| 1+ | $7.760 |
| 10+ | $5.990 |
| 25+ | $5.550 |
| 50+ | $5.340 |
| 100+ | $5.140 |
| 250+ | $4.930 |
Product Information
Product Overview
ADF4106 is a PLL frequency synthesizer. It can be used to implement local oscillators in the up-conversion and down-conversion sections of wireless receivers and transmitters. It consists of a low noise, digital phase frequency detector (PFD), a precision charge pump, a programmable reference divider, programmable A counter and B counter, and a dual-modulus prescaler (P/P + 1). The A (6-bit) counter and B (13-bit) counter, in conjunction with the dual-modulus prescaler (P/P + 1), implement an N divider (N = BP + A). In addition, the 14-bit reference counter (R Counter) allows selectable REFIN frequencies at the PFD input. A complete phase-locked loop (PLL) can be implemented if the synthesizer is used with an external loop filter and voltage controlled oscillator (VCO). It is used in application such as broadband wireless access, satellite systems, instrumentation, wireless LANS, base stations for wireless radios etc.
- Bandwidth is 6GHz
- Power supply range is 2.7V to 3.3V
- Separate charge pump supply (VP) allows extended tuning voltage in 3V systems
- Programmable antibacklash pulse width
- 3-wire serial interface
- Analog and digital lock detect
- Hardware and software power-down mode
- Programmable dual-modulus prescaler 8/9, 16/17, 32/33, 64/65
- Operating temperature is -40°C to + 85°C
- Package style is 20-lead lead frame chip scale package (LFCSP-WQ)
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
6GHz
Frequency Synthesis
LFCSP-EP
-
85°C
No SVHC (04-Feb-2026)
2.7V
3.3V
20Pins
-40°C
MSL 3 - 168 hours
Technical Docs (3)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
