Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoADCMP600BKSZ-REEL7Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel62AK1338RL
Cut Tape62AK1338
Your Part Number
5,107 In Stock
3,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $6.300 | $6.30 |
| Total Price | $6.30 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $6.300 |
| 25+ | $4.470 |
| 50+ | $4.270 |
| 100+ | $4.060 |
| 250+ | $3.920 |
| 500+ | $3.840 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADCMP600BKSZ-REEL7Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel62AK1338RL
Cut Tape62AK1338
Technical Datasheet
Comparator TypeHigh Speed
No. of Channels1Channels
Response Time / Propogation Delay3.5ns
Supply Voltage Range2.5V to 5.5V
Supply Voltage Range2.5V to 5.5V
IC Case / PackageSC-70
No. of Pins5Pins
Comparator Output TypeCMOS, TTL
Power Supply TypeSingle Supply
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (04-Feb-2026)
Automotive Qualification Standard-
Comparator Case StyleSC-70
IC Output TypeCMOS, TTL
No. of Comparators1 Comparator
Response Time3.5ns
Technical Specifications
Comparator Type
High Speed
Response Time / Propogation Delay
3.5ns
Supply Voltage Range
2.5V to 5.5V
No. of Pins
5Pins
Power Supply Type
Single Supply
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
IC Output Type
CMOS, TTL
Response Time
3.5ns
No. of Channels
1Channels
Supply Voltage Range
2.5V to 5.5V
IC Case / Package
SC-70
Comparator Output Type
CMOS, TTL
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Comparator Case Style
SC-70
No. of Comparators
1 Comparator
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
