
112 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | $10.000 |
| 10+ | $7.800 |
| 25+ | $7.490 |
| 50+ | $7.170 |
| 100+ | $6.860 |
| 250+ | $6.600 |
Product Information
Product Overview
ADCMP564 is a high speed comparator fabricated on Analog Devices’ proprietary XFCB process. This device features a 700ps propagation delay with less than 75ps overdrive dispersion. Dispersion, a measure of the difference in propagation delay under differing overdrive conditions, is a particularly important characteristic of high speed comparators. A differential input stage permits consistent propagation delay with a wide variety of signals in the common-mode range from-2V to +3V. Outputs are complementary digital signals that are fully compatible with ECL 10K and 10KH logic families. It is widely used in application such as automatic test equipment, high speed instrumentation, scope and logic analyzer front ends, window comparators, high speed line receivers, threshold detection, peak detection, high speed triggers, patient diagnostics, hand-held test instruments, zero crossing detectors, line receivers and signal restoration, clock drivers etc.
- Robust input protection
- Differential latch control, internal latch pull-up resistors
- Power supply rejection ratio is 85dB typical
- 700ps typical minimum pulse width
- 1.5GHz typical equivalent input rise time bandwidth
- ESD protection is 4KV HBM, <gt/>200V MM
- DC output rise time is 530ps typical, DC output fall time is 450ps typical
- Slew rate dispersion is 50ps typical at (0.4V/ns ≤ SR ≤ 1.33V/ns)
- Operating ambient temperature is -40°C to +85°C
- Package style is 20-lead QSOP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
High Speed
700ps
4.75V to 5.25V
20Pins
Dual Supply
-40°C
-
MSL 1 - Unlimited
-
ECL
700ps
2Channels
4.75V to 5.25V
QSOP
ECL
Surface Mount
85°C
-
No SVHC (04-Feb-2026)
QSOP
2 Comparators
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
