
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | ADCMP391ARZCopy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 60AK4602 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $1.150 |
| 10+ | $0.830 |
| 100+ | $0.663 |
| 500+ | $0.614 |
| 1000+ | $0.590 |
| 2500+ | $0.572 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | ADCMP391ARZCopy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 60AK4602 |
| Technical Datasheet | |
| Comparator Type | Low Power |
| No. of Channels | 1Channels |
| Response Time / Propogation Delay | - |
| Supply Voltage Range | 2.3V to 5.5V |
| Supply Voltage Range | 2.3V to 5.5V |
| IC Case / Package | NSOIC |
| No. of Pins | 8Pins |
| Comparator Output Type | Open Drain |
| Power Supply Type | Single Supply |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Product Range | - |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
| Automotive Qualification Standard | - |
| Comparator Case Style | NSOIC |
| IC Output Type | Open Drain |
| No. of Comparators | 1 Comparator |
| Response Time | - |
Product Overview
ADCMP391 is a single rail-to-rail input, low power comparator with known power-up state ideal for use in general-purpose applications. This comparator operates from a single supply voltage of 2.3V to 5.5V and draw a minimal amount of current. This consumes only 18.6µA of supply current. The low voltage and low current operation of this device makes it ideal for battery-powered systems. The comparator features a common-mode input voltage range of 200mV beyond rails, an offset voltage of 1mV typical across the full common-mode range, and a UVLO monitor. In addition, the design of the comparators allows a defined output state upon power-up, a logic low output while the supply voltage is less than the UVLO threshold. Typical applications are battery management/monitoring, power supply detection, window comparators, threshold detectors/discriminators, microprocessor systems.
- Common-mode input range from −200 to VCC + 200mV (VCC=2.3V to 5.5V, TA=−40°C to +125°C)
- Input offset voltage is 2.5mV max (INx+=INx−=1V, VCC=2.3V to 5.5V, TA=−40°C to +125°C)
- Input offset current is 10nA (VCMR=−50mV to VCC + 50mV, VCC=2.3 V to 5.5 V, TA=−40°C to +125°C)
- Input bias current is ±30nA (INx+=INx−=1V, VCC=2.3V to 5.5V, TA=−40°C to +125°C)
- Output low voltage is 0.3V (VCC=2.3V, ISINK=2.5mA, VCC=2.3V to 5.5V, TA=−40°C to +125°C)
- Power supply rejection ratio is 80dB typ (VCC=2.3V to 5.5V, TA=−40°C to +125°C)
- Input bias current is ±30nA (INx+=INx−=1V, VCC=2.3 V to 5.5 V, TA=−40°C to +125°C)
- 8-lead standard small outline package
- Temperature rating range from -40°C to +125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| Comparator Type | Low Power |
|---|---|
| Response Time / Propogation Delay | - |
| Supply Voltage Range | 2.3V to 5.5V |
| No. of Pins | 8Pins |
| Power Supply Type | Single Supply |
| Operating Temperature Min | -40°C |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| Automotive Qualification Standard | - |
| IC Output Type | Open Drain |
| Response Time | - |
| No. of Channels | 1Channels |
|---|---|
| Supply Voltage Range | 2.3V to 5.5V |
| IC Case / Package | NSOIC |
| Comparator Output Type | Open Drain |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 125°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
| Comparator Case Style | NSOIC |
| No. of Comparators | 1 Comparator |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
