
Need more?
| Quantity | Price |
|---|---|
| 1+ | $39.040 |
| 5+ | $35.380 |
| 10+ | $31.720 |
| 25+ | $29.890 |
| 50+ | $28.890 |
| 100+ | $27.880 |
| 250+ | $26.920 |
Product Information
Product Overview
ADAS3022 is a complete 16bit, 1MSPS, successive approximation based analog-to-digital data acquisition system, which is manufactured on Analog Devices, Inc., proprietary iCMOS® high voltage industrial process technology. This device integrates an 8-channel, low leakage multiplexer; a high impedance programmable gain instrumentation amplifier (PGIA)stage with high common-mode rejection; a precision, low drift 4.096V reference and buffer; and a 16-bit charge redistribution analog-to-digital converter (ADC) with successive approximation register (SAR) architecture. It can resolve eight single-ended inputs or four fully differential inputs upto ±24.576V when using ±15V supplies. In addition, the device can accept the commonly used bipolar differential, bipolar single-ended, pseudo bipolar, or pseudo unipolar input signals. It is used in application like multichannel data acquisition and system monitoring, process control, power line monitoring, automated test equipment, instrumentation.
- Input impedance is 500Mohm typical
- User-programmable input ranges
- Channel sequencer with individual channel gains
- On-chip 4.096V typical reference and buffer
- Auxiliary input—direct interface to PulSAR ADC inputs
- No latency or pipeline delay (SAR architecture)
- Serial 4-wire, 1.8V to 5V SPI-/SPORT-compatible interface
- Operating temperature is -40°C to +85°C
- Package style is 48-lead low profile quad flat [LQFP]
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Data Acquisition System
5.25V
48Pins
85°C
-
No SVHC (04-Feb-2026)
4.75V
LQFP
-40°C
-
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
