
Need more?
| Quantity | Price |
|---|---|
| 1+ | $41.800 |
| 5+ | $38.610 |
| 10+ | $35.420 |
| 25+ | $34.340 |
| 50+ | $33.260 |
| 100+ | $32.590 |
Product Information
Product Overview
ADAS1000-2 is a low power 5 electrode ECG analog front end companion chip. The ADAS1000-2 is a subset of the main device (ADAS1000) and is configured for gang purposes with only the ECG channels enabled (no respiration, pace, or right leg drive). It is designed to simplify the task of acquiring and ensuring quality ECG signals. This provides a low-power, small data acquisition system for biopotential applications. Auxiliary features that aid in better quality ECG signal acquisition include multichannel averaged driven lead, selectable reference drive, fast overload recovery, flexible respiration circuitry returning magnitude and phase information, internal pace detection algorithm operating on three leads, and the option of ac or dc lead-off detection. Application includes ECG: monitor and diagnostic, bedside patient monitoring, portable telemetry, holter, AED, cardiac defibrillators, ambulatory monitors, pace, maker programmer, patient transport, stress testing.
- Biopotential signals in digitized signals out, companion for gang mode
- Parallel ICs for upto 10+ electrode measurements
- AC and dc lead-off detection, internal pace detection algorithm on 3 leads
- Thoracic impedance measurement (internal/external path), selectable reference lead
- Scalable noise vs. power control, power-down modes
- Fast overload recovery, low or high speed data output rates
- Serial interface SPI-/QSPI™-/DSP-compatible
- Input bias current is ±1nA typical
- Operating temperature is -40°C to +85°C
- Package style is 64-lead LQFP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Electrocardiogram Analogue Front End
5.5V
64Pins
85°C
-
No SVHC (04-Feb-2026)
3.15V
LQFP
-40°C
-
MSL 3 - 168 hours
Technical Docs (3)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
