
Need more?
| Quantity | Price |
|---|---|
| 1+ | $137.580 |
| 5+ | $127.650 |
| 10+ | $117.720 |
| 25+ | $113.820 |
Product Information
Product Overview
ADAR2001 is a transmitter IC optimized for millimeter wave body scanning applications. Accepting a single-ended continuous wave (CW) input signal between 2.5GHz and 10GHz, the device provides gain, 4× frequency multiplication, harmonic filtering, 1:4 signal splitting, and four independently controllable power amplifiers (PAs) with differential outputs designed to directly drive dipole antennas with differential inputs. All device functions and configuration options can be accessed by a 3-wire or 4-wire Analog Devices, Inc., serial peripheral interface (SPI). Two state machines are also integrated into the device, which facilitate easy configuration, control, and fast switching of the frequency multiplier, filter, and transmitter sections It is used in application such as millimeter wave imaging, security, medical, industrial, wideband local oscillator (LO) multiplier/distributor etc.
- 4× input frequency multiplier with programmable harmonic filter
- Quad differential output PAs with independent enable control
- Output frequency range is 10GHz to 40GHz
- Input power is -20dBm typical
- Output power is 5dBm typical
- 3-wire or 4-wire SPI control of all functions
- On-chip temperature sensor, output power detectors, and ADC
- Power consumption is 450mW typical at (one channel active, VPOS5 = 2.5V)
- Operating temperature is -40°C to +85°C
- Package style is 40-terminal land grid array [LGA]
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
10GHz
2.5GHz
1.6V
LGA
-
-
-
40Pins
85°C
MSL 3 - 168 hours
40GHz
10GHz
2.75V
-
-
-
LGA
-40°C
-
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
