Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoADA4950-2YCPZ-R7Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel78AK2297RL
Cut Tape78AK2297
Your Part Number
55 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $17.120 | $17.12 |
| Total Price | $17.12 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $17.120 |
| 25+ | $12.660 |
| 50+ | $12.190 |
| 100+ | $11.720 |
| 250+ | $11.490 |
| 500+ | $11.250 |
| 1000+ | $11.020 |
| 2500+ | $10.780 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADA4950-2YCPZ-R7Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel78AK2297RL
Cut Tape78AK2297
No. of Amplifiers2Amplifiers
No. of Channels2Channels
Gain Bandwidth Product750MHz
Slew Rate Typ2.9kV/µs
Supply Voltage Range3V to ± 5V
Supply Voltage Range3V to ± 5V
IC Case / PackageLFCSP
No. of Pins24Pins
Amplifier TypeDifferential
Rail to Rail-
Input Offset Voltage200µV
Input Bias Current-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Amplifier Case StyleLFCSP
Automotive Qualification Standard-
Bandwidth750MHz
Slew Rate2.9kV/µs
Technical Specifications
No. of Amplifiers
2Amplifiers
Gain Bandwidth Product
750MHz
Supply Voltage Range
3V to ± 5V
IC Case / Package
LFCSP
Amplifier Type
Differential
Input Offset Voltage
200µV
IC Mounting
Surface Mount
Operating Temperature Max
105°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Automotive Qualification Standard
-
Slew Rate
2.9kV/µs
No. of Channels
2Channels
Slew Rate Typ
2.9kV/µs
Supply Voltage Range
3V to ± 5V
No. of Pins
24Pins
Rail to Rail
-
Input Bias Current
-
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Amplifier Case Style
LFCSP
Bandwidth
750MHz
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
