Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | ADA4927-1YCPZ-R2Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | Re-Reel62AK1334RL Cut Tape62AK1334 |
| Your Part Number | |
| Technical Datasheet |
242 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $16.410 | $16.41 |
| Total Price | $16.41 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $16.410 |
| 25+ | $12.150 |
| 50+ | $11.710 |
| 100+ | $11.260 |
| 250+ | $11.030 |
| 500+ | $10.810 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | ADA4927-1YCPZ-R2Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | Re-Reel62AK1334RL Cut Tape62AK1334 |
| Technical Datasheet | |
| No. of Amplifiers | 1Amplifiers |
| No. of Channels | 1Channels |
| Gain Bandwidth Product | 2.3GHz |
| Slew Rate Typ | 5kV/µs |
| Supply Voltage Range | 4.5V to 11V, 5V to ± 5V |
| Supply Voltage Range | 4.5V to 11V, 5V to ± 5V |
| IC Case / Package | LFCSP-EP |
| No. of Pins | 16Pins |
| Amplifier Type | Current Feedback |
| Rail to Rail | - |
| Input Offset Voltage | 2mV |
| Input Bias Current | 500nA |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 105°C |
| Product Range | - |
| Qualification | - |
| MSL | MSL 3 - 168 hours |
| SVHC | No SVHC (04-Feb-2026) |
| Amplifier Case Style | LFCSP-EP |
| Automotive Qualification Standard | - |
| Bandwidth | 2.3GHz |
| Slew Rate | 5kV/µs |
Technical Specifications
| No. of Amplifiers | 1Amplifiers |
|---|---|
| Gain Bandwidth Product | 2.3GHz |
| Supply Voltage Range | 4.5V to 11V, 5V to ± 5V |
| IC Case / Package | LFCSP-EP |
| Amplifier Type | Current Feedback |
| Input Offset Voltage | 2mV |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 105°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
| Automotive Qualification Standard | - |
| Slew Rate | 5kV/µs |
| No. of Channels | 1Channels |
|---|---|
| Slew Rate Typ | 5kV/µs |
| Supply Voltage Range | 4.5V to 11V, 5V to ± 5V |
| No. of Pins | 16Pins |
| Rail to Rail | - |
| Input Bias Current | 500nA |
| Operating Temperature Min | -40°C |
| Product Range | - |
| MSL | MSL 3 - 168 hours |
| Amplifier Case Style | LFCSP-EP |
| Bandwidth | 2.3GHz |
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
